Part Details for SC28L202A1DGG,129 by NXP Semiconductors
Overview of SC28L202A1DGG,129 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC28L202A1DGG,129
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | UART IC 1, UART CHANNEL RS485 25 / UART IC 1, UART Channel RS485 256 Byte 56-TSSOP | 330 |
|
RFQ |
Part Details for SC28L202A1DGG,129
SC28L202A1DGG,129 CAD Models
SC28L202A1DGG,129 Part Data Attributes
|
SC28L202A1DGG,129
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SC28L202A1DGG,129
NXP Semiconductors
SC28L202 - Dual universal asynchronous receiver/transmitter (DUART) TSSOP 56-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56 | |
Pin Count | 56 | |
Manufacturer Package Code | SOT364-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Address Bus Width | 7 | |
Boundary Scan | NO | |
Bus Compatibility | 68XXX; 80XXX | |
Clock Frequency-Max | 50 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.375 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for SC28L202A1DGG,129
This table gives cross-reference parts and alternative options found for SC28L202A1DGG,129. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC28L202A1DGG,129, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC28L202A1DGG,118 | SC28L202 - Dual universal asynchronous receiver/transmitter (DUART) TSSOP 56-Pin | NXP Semiconductors | SC28L202A1DGG,129 vs SC28L202A1DGG,118 |
SC28L202A1DGG | IC 2 CHANNEL(S), 3M bps, SERIAL COMM CONTROLLER, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56, Serial IO/Communication Controller | NXP Semiconductors | SC28L202A1DGG,129 vs SC28L202A1DGG |