Part Details for SPP18P06PHXKSA1 by Infineon Technologies AG
Overview of SPP18P06PHXKSA1 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPP18P06PHXKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X1965
|
Newark | Mosfet, Aec-Q101, P-Ch, -60V, To-220- 3, Channel Type:P Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:18.7A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.7V Rohs Compliant: Yes |Infineon SPP18P06PHXKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1032 |
|
$0.6570 / $1.5700 | Buy Now |
DISTI #
SPP18P06PHXKSA1-ND
|
DigiKey | MOSFET P-CH 60V 18.7A TO220-3 Min Qty: 1 Lead time: 22 Weeks Container: Tube |
459 In Stock |
|
$0.6329 / $1.5100 | Buy Now |
DISTI #
SPP18P06PHXKSA1
|
Avnet Americas | Trans MOSFET P-CH 60V 18.7A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: SPP18P06PHXKSA1) RoHS: Not Compliant Min Qty: 600 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$0.5907 / $0.7172 | Buy Now |
|
Future Electronics | Single P-Channel 60 V 130 mOhm 21 nC SIPMOS® Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tube | 500Tube |
|
$0.4350 / $0.4750 | Buy Now |
|
Rochester Electronics | SPP18P06 - 20V-250V P-Channel Power MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 122 |
|
$0.6276 / $0.7384 | Buy Now |
DISTI #
SPP18P06PHXKSA1
|
Avnet Americas | Trans MOSFET P-CH 60V 18.7A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: SPP18P06PHXKSA1) RoHS: Not Compliant Min Qty: 600 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$0.5907 / $0.7172 | Buy Now |
DISTI #
SPP18P06PHXKSA1
|
TME | Transistor: P-MOSFET, unipolar, -60V, -18.7A, 81.1W, PG-TO220-3 Min Qty: 1 | 43 |
|
$0.9500 / $1.4200 | Buy Now |
DISTI #
SP000446906
|
EBV Elektronik | Power MOSFET, P Channel, 60 V, 18.7 A, 0.102 ohm, TO-220, Through Hole (Alt: SP000446906) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | EBV - 9000 |
|
Buy Now | |
|
LCSC | 60V 18.7A 81.1W 130m13.2A10V 4V1mA 1PCSPChannel TO-220-3 MOSFETs ROHS | 3 |
|
$0.6372 / $0.9974 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 3500 |
|
$1.6400 / $1.7600 | Buy Now |
Part Details for SPP18P06PHXKSA1
SPP18P06PHXKSA1 CAD Models
SPP18P06PHXKSA1 Part Data Attributes:
|
SPP18P06PHXKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SPP18P06PHXKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 18.7A I(D), 60V, 0.13ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 151 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 18.7 A | |
Drain-source On Resistance-Max | 0.13 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 81.1 W | |
Pulsed Drain Current-Max (IDM) | 74.8 A | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for SPP18P06PHXKSA1
This table gives cross-reference parts and alternative options found for SPP18P06PHXKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPP18P06PHXKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPD18P06PGXT | Power Field-Effect Transistor, 18.6A I(D), 60V, 0.13ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AB, GREEN, PLASTIC, TO-252, 3 PIN | Infineon Technologies AG | SPP18P06PHXKSA1 vs SPD18P06PGXT |
SFI9Z34TU | Power Field-Effect Transistor, 18A I(D), 60V, 0.14ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, I2PAK-3 | Fairchild Semiconductor Corporation | SPP18P06PHXKSA1 vs SFI9Z34TU |
SPD18P06PGBT | Power Field-Effect Transistor, 18.6A I(D), 60V, 0.13ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AB, GREEN, PLASTIC, TO-252, 3 PIN | Infineon Technologies AG | SPP18P06PHXKSA1 vs SPD18P06PGBT |
SPP18P06PG | Power Field-Effect Transistor, 18.7A I(D), 60V, 0.13ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | SPP18P06PHXKSA1 vs SPP18P06PG |
SPU18P06PG | Power Field-Effect Transistor, 18.6A I(D), 60V, 0.13ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, GREEN, PLASTIC, TO-251, 3 PIN | Infineon Technologies AG | SPP18P06PHXKSA1 vs SPU18P06PG |
SP000443926 | 18.6A, 60V, 0.13ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, | Infineon Technologies AG | SPP18P06PHXKSA1 vs SP000443926 |