Part Details for SPD18P06PGBT by Infineon Technologies AG
Overview of SPD18P06PGBT by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPD18P06PGBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPD18P06PGBTMA1
|
Avnet Americas | Trans MOSFET P-CH 60V 18.6A 3-Pin(2+Tab) TO-252 - Tape and Reel (Alt: SPD18P06PGBTMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 2500 |
|
$0.4606 / $0.5630 | Buy Now |
Part Details for SPD18P06PGBT
SPD18P06PGBT CAD Models
SPD18P06PGBT Part Data Attributes
|
SPD18P06PGBT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SPD18P06PGBT
Infineon Technologies AG
Power Field-Effect Transistor, 18.6A I(D), 60V, 0.13ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AB, GREEN, PLASTIC, TO-252, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, TO-252, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 150 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 18.6 A | |
Drain-source On Resistance-Max | 0.13 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AB | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 74.4 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for SPD18P06PGBT
This table gives cross-reference parts and alternative options found for SPD18P06PGBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPD18P06PGBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPP18P06PHXK | Power Field-Effect Transistor, 18.7A I(D), 60V, 0.13ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | SPD18P06PGBT vs SPP18P06PHXK |
SPP18P06PHXKSA1 | Power Field-Effect Transistor, 18.7A I(D), 60V, 0.13ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | SPD18P06PGBT vs SPP18P06PHXKSA1 |
SPD18P06PGXT | Power Field-Effect Transistor, 18.6A I(D), 60V, 0.13ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AB, GREEN, PLASTIC, TO-252, 3 PIN | Infineon Technologies AG | SPD18P06PGBT vs SPD18P06PGXT |
SFI9Z34TU | Power Field-Effect Transistor, 18A I(D), 60V, 0.14ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, I2PAK-3 | Fairchild Semiconductor Corporation | SPD18P06PGBT vs SFI9Z34TU |