Part Details for SPU18P06PG by Infineon Technologies AG
Overview of SPU18P06PG by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPU18P06PG
SPU18P06PG CAD Models
SPU18P06PG Part Data Attributes
|
SPU18P06PG
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SPU18P06PG
Infineon Technologies AG
Power Field-Effect Transistor, 18.6A I(D), 60V, 0.13ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, GREEN, PLASTIC, TO-251, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-251AA | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 150 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 18.6 A | |
Drain-source On Resistance-Max | 0.13 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-251AA | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 74.4 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for SPU18P06PG
This table gives cross-reference parts and alternative options found for SPU18P06PG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPU18P06PG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPP18P06PHXK | Power Field-Effect Transistor, 18.7A I(D), 60V, 0.13ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | SPU18P06PG vs SPP18P06PHXK |
SPP18P06PHXKSA1 | Power Field-Effect Transistor, 18.7A I(D), 60V, 0.13ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | SPU18P06PG vs SPP18P06PHXKSA1 |
SPD18P06PGXT | Power Field-Effect Transistor, 18.6A I(D), 60V, 0.13ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AB, GREEN, PLASTIC, TO-252, 3 PIN | Infineon Technologies AG | SPU18P06PG vs SPD18P06PGXT |
SPD18P06PGBT | Power Field-Effect Transistor, 18.6A I(D), 60V, 0.13ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AB, GREEN, PLASTIC, TO-252, 3 PIN | Infineon Technologies AG | SPU18P06PG vs SPD18P06PGBT |
SFI9Z34TU | Power Field-Effect Transistor, 18A I(D), 60V, 0.14ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, I2PAK-3 | Fairchild Semiconductor Corporation | SPU18P06PG vs SFI9Z34TU |