Logic
SNJ54ALS873BFK
Texas Instruments
Description: Dual 4-Bit D-type Latches With 3-State Outputs 28-LCCC -55 to 125

Overview of SNJ54ALS873BFK by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SNJ54ALS873BFK by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Quest Components   180
  • 1 $34.7882
  • 69 $27.8306
  • 181 $26.9609
$26.9609 / $34.7882 Buy Now

CAD Models for SNJ54ALS873BFK by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SNJ54ALS873BFK by Texas Instruments

SNJ54ALS873BFK
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QLCC
Package Description
QCCN, LCC28,.45SQ
Pin Count
28
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
WITH CLEAR
Count Direction
UNIDIRECTIONAL
Family
ALS
JESD-30 Code
S-CQCC-N28
JESD-609 Code
e0
Length
11.43 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.012 A
Number of Bits
4
Number of Functions
8
Number of Ports
2
Number of Terminals
28
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC28,.45SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Packing Method
TUBE
Power Supply Current-Max (ICC)
31 mA
Prop. Delay@Nom-Sup
23 ns
Propagation Delay (tpd)
26 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. SNJ54ALS873BFK
    Texas Instruments
    Dual 4-Bit D-type Latches With 3-State Outputs 28-LCCC -55 to 125
    VS

Alternate Parts for SNJ54ALS873BFK

This table gives cross-reference parts and alternative options found for SNJ54ALS873BFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54ALS873BFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN54ALS873FH-00 ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC28 Texas Instruments SNJ54ALS873BFK vs SN54ALS873FH-00
84032013A Dual 4-Bit D-type Latches With 3-State Outputs 28-LCCC -55 to 125 Texas Instruments SNJ54ALS873BFK vs 84032013A
SNJ54ALS873BFKR ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 Texas Instruments SNJ54ALS873BFK vs SNJ54ALS873BFKR
Part Number Description Manufacturer Compare
SN74ALS873NT-10 ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP24 Texas Instruments SNJ54ALS873BFK vs SN74ALS873NT-10
SN74ALS873BDWRG4 ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOP-24 Texas Instruments SNJ54ALS873BFK vs SN74ALS873BDWRG4
SN74ALS873BDW Dual 4-Bit D-Type Latches With 3-State Outputs 24-SOIC 0 to 70 Texas Instruments SNJ54ALS873BFK vs SN74ALS873BDW
SN54ALS873BJT ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 Texas Instruments SNJ54ALS873BFK vs SN54ALS873BJT
SN74ALS873BNT Dual 4-Bit D-Type Latches With 3-State Outputs 24-PDIP 0 to 70 Texas Instruments SNJ54ALS873BFK vs SN74ALS873BNT
SNJ54ALS873BJT Dual 4-Bit D-type Latches With 3-State Outputs 24-CDIP -55 to 125 Texas Instruments SNJ54ALS873BFK vs SNJ54ALS873BJT
DM74ALS873BWM IC ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOP-24, Bus Driver/Transceiver National Semiconductor Corporation SNJ54ALS873BFK vs DM74ALS873BWM
SN54ALS873JT-00 ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP24 Texas Instruments SNJ54ALS873BFK vs SN54ALS873JT-00
DM74ALS873BNT ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 Texas Instruments SNJ54ALS873BFK vs DM74ALS873BNT
SN74ALS873BFN ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PQCC28 Texas Instruments SNJ54ALS873BFK vs SN74ALS873BFN

Related Parts for SNJ54ALS873BFK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54ALS873BFK by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54ALS873BFK by Texas Instruments

Select Manufacturer
Which Manufacturer of SNJ54ALS873BFK would you like to use for your alert(s)?
  • Please alert me when SNJ54ALS873BFK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNJ54ALS873BFK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54ALS873BFK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNJ54ALS873BFK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54ALS873BFK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54ALS873BFK by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: