Parametric results for: SNJ54ALS873BFK under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: snj54als873bfk
Select parts from the table below to compare.
Compare
Compare
SNJ54ALS873BFK
Texas Instruments
Check for Price Yes No Active 5 V 26 ns 23 ns 8 4 YES QCCN 50 pF UNIDIRECTIONAL 3-STATE ALS BUS DRIVER TTL WITH CLEAR 12 mA 2 TRUE 31 mA 5.5 V 4.5 V MILITARY S-CQCC-N28 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 28 CERAMIC, METAL-SEALED COFIRED LCC28,.45SQ SQUARE CHIP CARRIER TUBE TIN LEAD NO LEAD 1.27 mm QUAD 2.03 mm 11.43 mm 11.43 mm TEXAS INSTRUMENTS INC QLCC QCCN, LCC28,.45SQ 28 not_compliant EAR99 8542.39.00.01
SNJ54ALS873BFKR
Texas Instruments
Check for Price Obsolete 5 V 26 ns 2 4 YES QCCN 50 pF 3-STATE ALS BUS DRIVER TTL WITH CLEAR 2 TRUE 29 mA 5.5 V 4.5 V MILITARY S-CQCC-N28 Not Qualified 125 °C -55 °C MIL-PRF-38535 28 CERAMIC, METAL-SEALED COFIRED SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 2.03 mm 11.43 mm 11.43 mm TEXAS INSTRUMENTS INC QLCC QCCN, 28 unknown 8542.39.00.01