Part Details for SN75C189AD-00 by Texas Instruments
Overview of SN75C189AD-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for SN75C189AD-00
SN75C189AD-00 CAD Models
SN75C189AD-00 Part Data Attributes:
|
SN75C189AD-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75C189AD-00
Texas Instruments
LINE RECEIVER, PDSO14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RESPONSE CONTROL | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-232-D | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 6000 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.7 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for SN75C189AD-00
This table gives cross-reference parts and alternative options found for SN75C189AD-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75C189AD-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75189D-00 | LINE RECEIVER, PDSO14 | Texas Instruments | SN75C189AD-00 vs SN75189D-00 |
SN75189ADE4 | Quadruple Line Receiver 14-SOIC 0 to 70 | Texas Instruments | SN75C189AD-00 vs SN75189ADE4 |
SN75C189ADRG4 | Quadruple Low-Power Line Receiver 14-SOIC 0 to 70 | Texas Instruments | SN75C189AD-00 vs SN75C189ADRG4 |
SN65C189ADR | LINE RECEIVER, PDSO14, SOP-14 | Rochester Electronics LLC | SN75C189AD-00 vs SN65C189ADR |
SN65C189AD | Quadruple Low-Power Line Receiver 14-SOIC | Texas Instruments | SN75C189AD-00 vs SN65C189AD |
SN65C189ADR | Quadruple Low-Power Line Receiver 14-SOIC | Texas Instruments | SN75C189AD-00 vs SN65C189ADR |
SN75189DRE4 | Quadruple Line Receiver 14-SOIC 0 to 70 | Texas Instruments | SN75C189AD-00 vs SN75189DRE4 |
SN75189DG4 | QUAD LINE RECEIVER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN75C189AD-00 vs SN75189DG4 |
SN75189AD-00 | LINE RECEIVER, PDSO14 | Texas Instruments | SN75C189AD-00 vs SN75189AD-00 |
SN75189ANS | QUAD LINE RECEIVER, PDSO14 | Rochester Electronics LLC | SN75C189AD-00 vs SN75189ANS |