Part Details for ADM207ANZ by Analog Devices Inc
Overview of ADM207ANZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ADM207ANZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADM207ANZ-ND
|
DigiKey | IC TRANSCEIVER FULL 5/3 24DIP Min Qty: 52 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
4166 In Stock |
|
$5.8300 | Buy Now |
DISTI #
ADM207ANZ-ND
|
DigiKey | IC TRANSCEIVER FULL 5/3 24DIP Min Qty: 52 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.2631 | Buy Now |
DISTI #
584-ADM207ANZ
|
Mouser Electronics | RS-232 Interface IC O.1UF LINE DRIVER - I.C. RoHS: Compliant | 0 |
|
$6.2800 / $9.7000 | Order Now |
|
Analog Devices Inc | O.1UF LINE DRIVER - I.C. Min Qty: 1 Package Multiple: 15 | 0 |
|
$4.0200 / $5.1200 | Buy Now |
|
Rochester Electronics | ADM207 - 0.1uF, 5V Powered CMOS RS-232 Driver/Receiver RoHS: Compliant Status: Active Min Qty: 1 | 4166 |
|
$5.0100 / $5.8900 | Buy Now |
Part Details for ADM207ANZ
ADM207ANZ CAD Models
ADM207ANZ Part Data Attributes:
|
ADM207ANZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM207ANZ
Analog Devices Inc
0.1 µF, +5V CMOS RS-232 200kBPS Transceiver with 5 Drivers & 3 Receivers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, MO-095AG, DIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | N-24-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 29.59 mm | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 5000 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 5000 ns | |
Width | 7.62 mm |
Alternate Parts for ADM207ANZ
This table gives cross-reference parts and alternative options found for ADM207ANZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM207ANZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM207AN | TRIPLE LINE TRANSCEIVER, PDIP24, PLASTIC, MO-095AG, DIP-24 | Rochester Electronics LLC | ADM207ANZ vs ADM207AN |