-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Line Driver 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN75150D-ND
|
DigiKey | IC DRIVER 2/0 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
53330 In Stock |
|
$1.1300 | Buy Now |
DISTI #
296-6830-5-ND
|
DigiKey | IC DRIVER 2/0 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
441 In Stock |
|
$1.5897 / $2.3400 | Buy Now |
DISTI #
595-SN75150D
|
Mouser Electronics | RS-232 Interface IC Dual Line Driver RoHS: Compliant | 359 |
|
$1.0300 / $2.3400 | Buy Now |
|
Bristol Electronics | 345 |
|
RFQ | ||
|
Quest Components | Line Driver, 2 Driver, 8 Pin, Plastic, SOP | 1518 |
|
$0.7682 / $1.8290 | Buy Now |
|
Quest Components | Line Driver, 2 Driver, 8 Pin, Plastic, SOP | 230 |
|
$0.5000 / $1.0000 | Buy Now |
|
Quest Components | Line Driver, 2 Driver, 8 Pin, Plastic, SOP | 36 |
|
$1.8290 / $2.9264 | Buy Now |
|
Rochester Electronics | SN75150 Dual Line Driver RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 53330 |
|
$0.9755 / $1.1500 | Buy Now |
|
Ameya Holding Limited | SN75150D, 双 RS-232, V.28 线路发送器, 8针 SOIC封装 | 9225 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75150D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75150D
Texas Instruments
Dual Line Driver 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PROGRAMMABLE SLEW RATE | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 10.8 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 10.8 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 0.2 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN75150D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75150D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS75150MX | DUAL LINE DRIVER, PDSO8, SOP-8 | Texas Instruments | SN75150D vs DS75150MX |
SN75150DG4 | Dual Line Driver 8-SOIC 0 to 70 | Texas Instruments | SN75150D vs SN75150DG4 |
SN75150DR | Dual Line Driver 8-SOIC 0 to 70 | Texas Instruments | SN75150D vs SN75150DR |
DS75150M | DUAL LINE DRIVER, PDSO8, SO-8 | Texas Instruments | SN75150D vs DS75150M |
SN75150DRG4 | DUAL LINE DRIVER, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | SN75150D vs SN75150DRG4 |
SN75150D-00 | LINE DRIVER, PDSO8 | Texas Instruments | SN75150D vs SN75150D-00 |
DS75150M | Line Driver, 2 Func, 2 Driver, BIPolar, PDSO8 | National Semiconductor Corporation | SN75150D vs DS75150M |
SN75150DE4 | DUAL LINE DRIVER, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | SN75150D vs SN75150DE4 |