There are no models available for this part yet.
Overview of SN75150DE4 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SN75150DE4 by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-SN75150DE4-TI-ND
|
DigiKey | IC DUAL LINE DRIVER 8-SOIC Min Qty: 398 Lead time: 28 Weeks Container: Tube MARKETPLACE PRODUCT |
600 In Stock |
|
$0.7500 | Buy Now | |
Rochester Electronics | SN75150 - Line Driver, 2 Func, 2 Driver, BIPolar, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 600 |
|
$0.6478 / $0.7621 | Buy Now |
CAD Models for SN75150DE4 by Texas Instruments
Part Data Attributes for SN75150DE4 by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
GREEN, PLASTIC, MS-012AA, SOIC-8
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
PROGRAMMABLE SLEW RATE
|
Differential Output
|
NO
|
Driver Number of Bits
|
2
|
High Level Input Current-Max
|
0.00001 A
|
Input Characteristics
|
STANDARD
|
Interface IC Type
|
LINE DRIVER
|
Interface Standard
|
EIA-232-E; V.28
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e4
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Out Swing-Min
|
10 V
|
Output Characteristics
|
TOTEM-POLE
|
Output Polarity
|
INVERTED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max
|
13.2 V
|
Supply Voltage-Min
|
10.8 V
|
Supply Voltage-Nom
|
12 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transmit Delay-Max
|
0.2 ns
|
Width
|
3.9 mm
|
Alternate Parts for SN75150DE4
This table gives cross-reference parts and alternative options found for SN75150DE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75150DE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75150DRG4 | DUAL LINE DRIVER, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | SN75150DE4 vs SN75150DRG4 |
SN75150DG4 | Dual Line Driver 8-SOIC 0 to 70 | Texas Instruments | SN75150DE4 vs SN75150DG4 |
DS75150MX | DUAL LINE DRIVER, PDSO8, SOP-8 | Texas Instruments | SN75150DE4 vs DS75150MX |
SN75150DRE4 | Dual Line Driver 8-SOIC 0 to 70 | Texas Instruments | SN75150DE4 vs SN75150DRE4 |
SN75150DR | Dual Line Driver 8-SOIC 0 to 70 | Texas Instruments | SN75150DE4 vs SN75150DR |
DS75150MX | DUAL LINE DRIVER, PDSO8, SOP-8 | Rochester Electronics LLC | SN75150DE4 vs DS75150MX |
SN75150D-00 | LINE DRIVER, PDSO8 | Texas Instruments | SN75150DE4 vs SN75150D-00 |
DS75150M | DUAL LINE DRIVER, PDSO8, SO-8 | Texas Instruments | SN75150DE4 vs DS75150M |
SN75150D | Dual Line Driver 8-SOIC 0 to 70 | Texas Instruments | SN75150DE4 vs SN75150D |
Related Parts for SN75150DE4
-
SPC56EL54L3CBFSYMicrocontrollers
-
SN65LVDM179DGKRLine Driver or Receivers
-
TLV5616CDG4Digital to Analog Converters
-
SN74LV4052ADG4Multiplexers or Switches
-
SP6203EM5-LLinear Regulator ICs
-
SN74LVTH646IPWREPBus Driver/Transceivers
-
SN74S86NGates
-
SN75FC1000PJDOther Telecom ICs
-
NTE727Audio/Video Amplifiers