Datasheets
DS75150MX by:

DUAL LINE DRIVER, PDSO8, SOP-8

Part Details for DS75150MX by Texas Instruments

Overview of DS75150MX by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for DS75150MX

DS75150MX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DS75150MX Part Data Attributes

DS75150MX Texas Instruments
Buy Now Datasheet
Compare Parts:
DS75150MX Texas Instruments DUAL LINE DRIVER, PDSO8, SOP-8
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SOP, SOP8,.25
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature PROGRAMMABLE SLEW RATE
Differential Output NO
Driver Number of Bits 2
High Level Input Current-Max 0.00001 A
Input Characteristics STANDARD
Interface IC Type LINE DRIVER
Interface Standard EIA-232-C
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Length 4.9 mm
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Out Swing-Min 10 V
Output Characteristics TOTEM-POLE
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Receive Delay-Max
Seated Height-Max 1.75 mm
Supply Voltage-Nom 12 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Transmit Delay-Max 2000 ns
Width 3.9 mm

Alternate Parts for DS75150MX

This table gives cross-reference parts and alternative options found for DS75150MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS75150MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN75150DRG4 DUAL LINE DRIVER, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments DS75150MX vs SN75150DRG4
SN75150DG4 Dual Line Driver 8-SOIC 0 to 70 Texas Instruments DS75150MX vs SN75150DG4
SN75150DE4 DUAL LINE DRIVER, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments DS75150MX vs SN75150DE4
SN75150DRE4 Dual Line Driver 8-SOIC 0 to 70 Texas Instruments DS75150MX vs SN75150DRE4
SN75150DR Dual Line Driver 8-SOIC 0 to 70 Texas Instruments DS75150MX vs SN75150DR
DS75150MX DUAL LINE DRIVER, PDSO8, SOP-8 Rochester Electronics LLC DS75150MX vs DS75150MX
SN75150D-00 LINE DRIVER, PDSO8 Texas Instruments DS75150MX vs SN75150D-00
DS75150M DUAL LINE DRIVER, PDSO8, SO-8 Texas Instruments DS75150MX vs DS75150M
SN75150D Dual Line Driver 8-SOIC 0 to 70 Texas Instruments DS75150MX vs SN75150D
Part Number Description Manufacturer Compare
SN75150D Dual Line Driver 8-SOIC 0 to 70 Texas Instruments DS75150MX vs SN75150D
DS75150M DUAL LINE DRIVER, PDSO8, SO-8 Texas Instruments DS75150MX vs DS75150M
SN75150DRE4 Dual Line Driver 8-SOIC 0 to 70 Texas Instruments DS75150MX vs SN75150DRE4
DS75150MX DUAL LINE DRIVER, PDSO8, SOP-8 Rochester Electronics LLC DS75150MX vs DS75150MX
SN75150DR Dual Line Driver 8-SOIC 0 to 70 Texas Instruments DS75150MX vs SN75150DR
N8T15 LINE DRIVER, PDIP14 Philips Semiconductors DS75150MX vs N8T15
SN75150DG4 Dual Line Driver 8-SOIC 0 to 70 Texas Instruments DS75150MX vs SN75150DG4
SN75150DE4 DUAL LINE DRIVER, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments DS75150MX vs SN75150DE4
SN75150D-00 LINE DRIVER, PDSO8 Texas Instruments DS75150MX vs SN75150D-00
SN75150DRG4 DUAL LINE DRIVER, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments DS75150MX vs SN75150DRG4

DS75150MX Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS75150MX by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS75150MX by Texas Instruments

Select Manufacturer
Which Manufacturer of DS75150MX would you like to use for your alert(s)?
  • Please alert me when DS75150MX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS75150MX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS75150MX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS75150MX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS75150MX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS75150MX by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: