Logic
SN74LV20ADE4
Texas Instruments
Description: Dual 4-Input Positive-NAND Gate 14-SOIC -40 to 85

Overview of SN74LV20ADE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74LV20ADE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LV20ADE4 by Texas Instruments

SN74LV20ADE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.006 A
Moisture Sensitivity Level
1
Number of Functions
2
Number of Inputs
4
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
11.5 ns
Propagation Delay (tpd)
18.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. SN74LV20ADE4
    Texas Instruments
    Dual 4-Input Positive-NAND Gate 14-SOIC -40 to 85
    VS

Alternate Parts for SN74LV20ADE4

This table gives cross-reference parts and alternative options found for SN74LV20ADE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV20ADE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74VHC20MTR AHC/VHC/H/U/V SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SOP-14 STMicroelectronics SN74LV20ADE4 vs 74VHC20MTR
SN74LV20AD 2-ch, 4-input, 2-V to 5.5-V NAND gates 14-SOIC -40 to 85 Texas Instruments SN74LV20ADE4 vs SN74LV20AD
HD74LV20ARP LV/LV-A/LVX/H SERIES, DUAL 4-INPUT NAND GATE, PDSO14, FP-14DNV Renesas Electronics Corporation SN74LV20ADE4 vs HD74LV20ARP
HD74LV20ARPEL LV/LV-A/LVX/H SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SOP-14 Renesas Electronics Corporation SN74LV20ADE4 vs HD74LV20ARPEL
935196820112 IC LV/LV-A/LVX/H SERIES, DUAL 4-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, MS-012, SO-14, Gate NXP Semiconductors SN74LV20ADE4 vs 935196820112
935196820118 IC LV/LV-A/LVX/H SERIES, DUAL 4-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, MS-012, SO-14, Gate NXP Semiconductors SN74LV20ADE4 vs 935196820118
74LVX20MTR LV/LV-A/LVX/H SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SO-14 STMicroelectronics SN74LV20ADE4 vs 74LVX20MTR
SN74LV20ADR 2-ch, 4-input, 2-V to 5.5-V NAND gates 14-SOIC -40 to 85 Texas Instruments SN74LV20ADE4 vs SN74LV20ADR
SN74LV20ADRG4 Dual 4-Input Positive-NAND Gate 14-SOIC -40 to 85 Texas Instruments SN74LV20ADE4 vs SN74LV20ADRG4
TC74VHC20FN IC AHC/VHC SERIES, DUAL 4-INPUT NAND GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Gate Toshiba America Electronic Components SN74LV20ADE4 vs TC74VHC20FN
Part Number Description Manufacturer Compare
SN74LV20ADG4 2-ch, 4-input, 2-V to 5.5-V NAND gates 14-SOIC -40 to 85 Texas Instruments SN74LV20ADE4 vs SN74LV20ADG4
74LVX20MTR LV/LV-A/LVX/H SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SO-14 STMicroelectronics SN74LV20ADE4 vs 74LVX20MTR
SN74LV20ADR 2-ch, 4-input, 2-V to 5.5-V NAND gates 14-SOIC -40 to 85 Texas Instruments SN74LV20ADE4 vs SN74LV20ADR
935196820112 IC LV/LV-A/LVX/H SERIES, DUAL 4-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, MS-012, SO-14, Gate NXP Semiconductors SN74LV20ADE4 vs 935196820112
74LV20D-T IC LV/LV-A/LVX/H SERIES, DUAL 4-INPUT NAND GATE, PDSO14, PLASTIC, SO-14, Gate NXP Semiconductors SN74LV20ADE4 vs 74LV20D-T
74LV20D IC LV/LV-A/LVX/H SERIES, DUAL 4-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Gate NXP Semiconductors SN74LV20ADE4 vs 74LV20D
74LVX20M LV/LV-A/LVX/H SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SO-14 STMicroelectronics SN74LV20ADE4 vs 74LVX20M
HD74LV20ARP LV/LV-A/LVX/H SERIES, DUAL 4-INPUT NAND GATE, PDSO14, FP-14DNV Renesas Electronics Corporation SN74LV20ADE4 vs HD74LV20ARP
HD74LV20ARPEL LV/LV-A/LVX/H SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SOP-14 Renesas Electronics Corporation SN74LV20ADE4 vs HD74LV20ARPEL
74VHC20MTR AHC/VHC/H/U/V SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SOP-14 STMicroelectronics SN74LV20ADE4 vs 74VHC20MTR

Related Parts for SN74LV20ADE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LV20ADE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LV20ADE4 by Texas Instruments

  • Please alert me when SN74LV20ADE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LV20ADE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LV20ADE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LV20ADE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LV20ADE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LV20ADE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: