Part Details for HD74LV20ARPEL by Renesas Electronics Corporation
Overview of HD74LV20ARPEL by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74LV20ARPEL
HD74LV20ARPEL CAD Models
HD74LV20ARPEL Part Data Attributes
|
HD74LV20ARPEL
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74LV20ARPEL
Renesas Electronics Corporation
LV/LV-A/LVX/H SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SOP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 11.5 ns | |
Propagation Delay (tpd) | 18.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.95 mm |
Alternate Parts for HD74LV20ARPEL
This table gives cross-reference parts and alternative options found for HD74LV20ARPEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LV20ARPEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV20AD | 2-ch, 4-input, 2-V to 5.5-V NAND gates 14-SOIC -40 to 85 | Texas Instruments | HD74LV20ARPEL vs SN74LV20AD |
935196820118 | IC LV/LV-A/LVX/H SERIES, DUAL 4-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, MS-012, SO-14, Gate | NXP Semiconductors | HD74LV20ARPEL vs 935196820118 |
SN74LV20ADR | 2-ch, 4-input, 2-V to 5.5-V NAND gates 14-SOIC -40 to 85 | Texas Instruments | HD74LV20ARPEL vs SN74LV20ADR |
74LVX20MTR | LV/LV-A/LVX/H SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SO-14 | STMicroelectronics | HD74LV20ARPEL vs 74LVX20MTR |
74VHC20MTR | AHC/VHC/H/U/V SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SOP-14 | STMicroelectronics | HD74LV20ARPEL vs 74VHC20MTR |
74LVX20M | LV/LV-A/LVX/H SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SO-14 | STMicroelectronics | HD74LV20ARPEL vs 74LVX20M |
SN74LV20ADRE4 | Dual 4-Input Positive-NAND Gate 14-SOIC -40 to 85 | Texas Instruments | HD74LV20ARPEL vs SN74LV20ADRE4 |
74LV20D-T | IC LV/LV-A/LVX/H SERIES, DUAL 4-INPUT NAND GATE, PDSO14, PLASTIC, SO-14, Gate | NXP Semiconductors | HD74LV20ARPEL vs 74LV20D-T |
N74LV20D | IC LV/LV-A/LVX/H SERIES, DUAL 4-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | HD74LV20ARPEL vs N74LV20D |
HD74LV20ARP | NAND Gate, LV/LV-A/LVX/H Series, 2-Func, 4-Input, CMOS, PDSO14, SOP-14 | Hitachi Ltd | HD74LV20ARPEL vs HD74LV20ARP |