Part Details for 935196820118 by NXP Semiconductors
Overview of 935196820118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935196820118
935196820118 CAD Models
935196820118 Part Data Attributes
|
935196820118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935196820118
NXP Semiconductors
IC LV/LV-A/LVX/H SERIES, DUAL 4-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, MS-012, SO-14, Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 39 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for 935196820118
This table gives cross-reference parts and alternative options found for 935196820118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935196820118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV20ADRG4 | Dual 4-Input Positive-NAND Gate 14-SOIC -40 to 85 | Texas Instruments | 935196820118 vs SN74LV20ADRG4 |
74LV20D-T | IC LV/LV-A/LVX/H SERIES, DUAL 4-INPUT NAND GATE, PDSO14, PLASTIC, SO-14, Gate | NXP Semiconductors | 935196820118 vs 74LV20D-T |
N74LV20D-T | IC LV/LV-A/LVX/H SERIES, DUAL 4-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | 935196820118 vs N74LV20D-T |
74LVX20MTR | LV/LV-A/LVX/H SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SO-14 | STMicroelectronics | 935196820118 vs 74LVX20MTR |
74VHC20MTR | AHC/VHC/H/U/V SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SOP-14 | STMicroelectronics | 935196820118 vs 74VHC20MTR |
SN74LV20ADG4 | 2-ch, 4-input, 2-V to 5.5-V NAND gates 14-SOIC -40 to 85 | Texas Instruments | 935196820118 vs SN74LV20ADG4 |
HD74LV20ARPEL | LV/LV-A/LVX/H SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | 935196820118 vs HD74LV20ARPEL |
TC74VHC20FN(ELP) | IC AHC/VHC SERIES, DUAL 4-INPUT NAND GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, MS-012AB, SOP-14, Gate | Toshiba America Electronic Components | 935196820118 vs TC74VHC20FN(ELP) |
SN74LV20AD | 2-ch, 4-input, 2-V to 5.5-V NAND gates 14-SOIC -40 to 85 | Texas Instruments | 935196820118 vs SN74LV20AD |
SN74LV20ADE4 | Dual 4-Input Positive-NAND Gate 14-SOIC -40 to 85 | Texas Instruments | 935196820118 vs SN74LV20ADE4 |