-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 4-input, 2-V to 5.5-V NAND gates 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-3794-1-ND
|
DigiKey | IC GATE NAND 2CH 4-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6098 In Stock |
|
$0.2628 / $0.7100 | Buy Now |
DISTI #
595-SN74LV20ADR
|
Mouser Electronics | Logic Gates Dual 4-Input RoHS: Compliant | 6833 |
|
$0.2460 / $0.3700 | Buy Now |
DISTI #
V72:2272_07346429
|
Arrow Electronics | NAND Gate 2-Element 4-IN CMOS 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1836 Container: Cut Strips | Americas - 250 |
|
$0.2549 / $0.2723 | Buy Now |
|
Quest Components | NAND GATE, LV/LV-A/LVX/H SERIES, 2-FUNC, 4-INPUT, CMOS, PDSO14 | 9 |
|
$0.4580 / $0.5496 | Buy Now |
|
Rochester Electronics | SN74LV20A Dual 4-Input Positive-NAND Gate RoHS: Compliant Status: Active Min Qty: 1 | 765 |
|
$0.2326 / $0.2736 | Buy Now |
|
LCSC | 2V5.5V 20uA 2 7ns5V50pF With Non-Gate SOIC-14 Logic Gates ROHS | 31 |
|
$0.3141 / $0.5246 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LV20ADR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV20ADR
Texas Instruments
2-ch, 4-input, 2-V to 5.5-V NAND gates 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 11.5 ns | |
Propagation Delay (tpd) | 18.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74LV20ADR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV20ADR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVX20MTR | STMicroelectronics | Check for Price | LV/LV-A/LVX/H SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SO-14 | SN74LV20ADR vs 74LVX20MTR |
74VHC20MTR | STMicroelectronics | Check for Price | AHC/VHC/H/U/V SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SOP-14 | SN74LV20ADR vs 74VHC20MTR |
N74LV20D | NXP Semiconductors | Check for Price | IC LV/LV-A/LVX/H SERIES, DUAL 4-INPUT NAND GATE, PDSO14, Gate | SN74LV20ADR vs N74LV20D |
HD74LV20ARP | Hitachi Ltd | Check for Price | NAND Gate, LV/LV-A/LVX/H Series, 2-Func, 4-Input, CMOS, PDSO14, SOP-14 | SN74LV20ADR vs HD74LV20ARP |