Part Details for SN74LS367ADR2 by onsemi
Overview of SN74LS367ADR2 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SN74LS367ADR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK2420
|
Newark | Each |Onsemi SN74LS367ADR2 Min Qty: 2470 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1330 / $0.1690 | Buy Now |
DISTI #
2156-SN74LS367ADR2-ND
|
DigiKey | BUFFER/LINE DRIVER 6-CH Min Qty: 2049 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
50000 In Stock |
|
$0.1500 | Buy Now |
DISTI #
SN74LS367ADR2
|
Avnet Americas | - Bulk (Alt: SN74LS367ADR2) RoHS: Not Compliant Min Qty: 2466 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 50000 Partner Stock |
|
RFQ | |
|
Rochester Electronics | Buffer/Line Driver 6-CH Non-Inverting 3-ST Bipolar 16-Pin SOIC T/R ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 50000 |
|
$0.1257 / $0.1479 | Buy Now |
Part Details for SN74LS367ADR2
SN74LS367ADR2 CAD Models
SN74LS367ADR2 Part Data Attributes
|
SN74LS367ADR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
SN74LS367ADR2
onsemi
LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Type | ENABLE LOW | |
Family | LS | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 24 mA | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for SN74LS367ADR2
This table gives cross-reference parts and alternative options found for SN74LS367ADR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS367ADR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LS367ARP | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, FP-16DN | Renesas Electronics Corporation | SN74LS367ADR2 vs HD74LS367ARP |
DM74LS367AMX | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Texas Instruments | SN74LS367ADR2 vs DM74LS367AMX |
HD74LS367ARP | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDSO16, FP-16DN | Hitachi Ltd | SN74LS367ADR2 vs HD74LS367ARP |
DM74LS367AM | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | SN74LS367ADR2 vs DM74LS367AM |
N74LS367AD | IC LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, Bus Driver/Transceiver | NXP Semiconductors | SN74LS367ADR2 vs N74LS367AD |
DM74LS367AMX | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Rochester Electronics LLC | SN74LS367ADR2 vs DM74LS367AMX |
DM74LS367AMX | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | SN74LS367ADR2 vs DM74LS367AMX |
HD74LS367ARPEL | LS SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO16, 3.95 X 9.90 MM, 1.27 PITCH, PLASTIC, SOP-16 | Renesas Electronics Corporation | SN74LS367ADR2 vs HD74LS367ARPEL |
DM74LS367AM | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Texas Instruments | SN74LS367ADR2 vs DM74LS367AM |
N74LS367AD | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDSO16 | YAGEO Corporation | SN74LS367ADR2 vs N74LS367AD |