Logic
SN74LS367AD
Description: 6-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 16-SOIC 0 to 70

Overview of SN74LS367AD by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
SN74LS367ADR Texas Instruments Hex Bus Drivers With 3-State Outputs 16-SOIC 0 to 70
SN74LS367AD Texas Instruments Hex Bus Drivers With 3-State Outputs 16-SOIC 0 to 70

Price & Stock for SN74LS367AD by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74LS367AD-296-ND
DigiKey SN74LS367A HEX BUS DRIVERS WITH Min Qty: 428 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 10743
In Stock
  • 428 $0.7000
$0.7000 Buy Now
DISTI # 296-33997-5-ND
DigiKey IC BUF NON-INVERT 5.25V 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube 463
In Stock
  • 1 $1.5700
  • 10 $1.1050
  • 40 $0.9405
  • 120 $0.8482
  • 280 $0.7942
$0.7942 / $1.5700 Buy Now
Quest Components Driver/Buffer Device, Dual, 16 Pin, Plastic, SOP 217
  • 1 $1.3560
  • 14 $0.8136
  • 62 $0.6328
$0.6328 / $1.3560 Buy Now
Quest Components Driver/Buffer Device, Dual, 16 Pin, Plastic, SOP 6
  • 1 $0.9730
  • 6 $0.7784
$0.7784 / $0.9730 Buy Now
Rochester Electronics 74LS367A - Hex Bus Drivers With 3-State Outputs RoHS: Compliant Status: Obsolete Min Qty: 1 457
  • 1 $0.7088
  • 25 $0.6946
  • 100 $0.6663
  • 500 $0.6379
  • 1,000 $0.6025
$0.6025 / $0.7088 Buy Now

CAD Models for SN74LS367AD by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LS367AD by Texas Instruments

SN74LS367AD
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
PLASTIC, SO-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ONE FUNCTION WITH TWO BITS
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
LS
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Load Capacitance (CL)
45 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
6
Number of Functions
6
Number of Ports
2
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
24 mA
Prop. Delay@Nom-Sup
22 ns
Propagation Delay (tpd)
40 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. SN74LS367AD
    Texas Instruments
    6-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 16-SOIC 0 to 70
    VS

Alternate Parts for SN74LS367AD

This table gives cross-reference parts and alternative options found for SN74LS367AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS367AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LS367ASC Bus Driver, Rochester Electronics LLC SN74LS367AD vs 74LS367ASC
SN74LS367AD LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, SOIC-16 Motorola Mobility LLC SN74LS367AD vs SN74LS367AD
DM74LS367AM LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 Texas Instruments SN74LS367AD vs DM74LS367AM
SN74LS367ADRG4 LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments SN74LS367AD vs SN74LS367ADRG4
DM74LS367AM Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 Rochester Electronics LLC SN74LS367AD vs DM74LS367AM
74LS367ASC Bus Driver, 2-Func, 6-Bit, True Output, TTL, PDSO16 Fairchild Semiconductor Corporation SN74LS367AD vs 74LS367ASC
SN74LS367ADE4 LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16 Texas Instruments SN74LS367AD vs SN74LS367ADE4
Part Number Description Manufacturer Compare
HD74LS367AFP-E LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, FP-16DA Renesas Electronics Corporation SN74LS367AD vs HD74LS367AFP-E
SN74LS367ANSR 6-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 16-SO 0 to 70 Texas Instruments SN74LS367AD vs SN74LS367ANSR
SN74LS367ADE4 LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16 Texas Instruments SN74LS367AD vs SN74LS367ADE4
HD74LS367AFP LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, FP-16DA Renesas Electronics Corporation SN74LS367AD vs HD74LS367AFP
DM74LS367AM LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 Texas Instruments SN74LS367AD vs DM74LS367AM
SN74LS367AD LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, SOIC-16 Motorola Mobility LLC SN74LS367AD vs SN74LS367AD
SN74LS367ADG4 LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments SN74LS367AD vs SN74LS367ADG4
SN74LS367ANSRG4 LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, SO-16 Texas Instruments SN74LS367AD vs SN74LS367ANSRG4
HD74LS367AFPELV LS SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO16, 5.50 X 10.06 MM, 1.27 PITCH, LEAD FREE, PLASTIC, SOP-16 Renesas Electronics Corporation SN74LS367AD vs HD74LS367AFPELV
HD74LS367AFP Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDSO16, FP-16DA Hitachi Ltd SN74LS367AD vs HD74LS367AFP

Related Parts for SN74LS367AD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LS367AD by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LS367AD by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LS367AD would you like to use for your alert(s)?
  • Please alert me when SN74LS367AD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LS367AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LS367AD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LS367AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LS367AD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LS367AD by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: