Part Details for HD74LS367AFP-E by Renesas Electronics Corporation
Overview of HD74LS367AFP-E by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74LS367AFP-E
HD74LS367AFP-E CAD Models
HD74LS367AFP-E Part Data Attributes
|
HD74LS367AFP-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74LS367AFP-E
Renesas Electronics Corporation
LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, FP-16DA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | LS | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.06 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 24 mA | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.5 mm |
Alternate Parts for HD74LS367AFP-E
This table gives cross-reference parts and alternative options found for HD74LS367AFP-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LS367AFP-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LS367AFPELV | LS SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO16, 5.50 X 10.06 MM, 1.27 PITCH, LEAD FREE, PLASTIC, SOP-16 | Renesas Electronics Corporation | HD74LS367AFP-E vs HD74LS367AFPELV |
SN74LS367ANSR | 6-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 16-SO 0 to 70 | Texas Instruments | HD74LS367AFP-E vs SN74LS367ANSR |
HD74LS367AFPEL | LS SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO16, 5.50 X 10.06 MM, 1.27 PITCH, PLASTIC, SOP-16 | Renesas Electronics Corporation | HD74LS367AFP-E vs HD74LS367AFPEL |
SN74LS367ANSRG4 | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, SO-16 | Texas Instruments | HD74LS367AFP-E vs SN74LS367ANSRG4 |