Part Details for DM74LS367AMX by Fairchild Semiconductor Corporation
Overview of DM74LS367AMX by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM74LS367AMX
DM74LS367AMX CAD Models
DM74LS367AMX Part Data Attributes
|
DM74LS367AMX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74LS367AMX
Fairchild Semiconductor Corporation
Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ONE FUNCTION WITH TWO BITS | |
Control Type | ENABLE LOW | |
Family | LS | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 24 mA | |
Prop. Delay@Nom-Sup | 16 ns | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DM74LS367AMX
This table gives cross-reference parts and alternative options found for DM74LS367AMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS367AMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS367ADRE4 | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16 | Texas Instruments | DM74LS367AMX vs SN74LS367ADRE4 |
SN74LS367AD | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, SOIC-16 | Motorola Mobility LLC | DM74LS367AMX vs SN74LS367AD |
74LS367ASC | Bus Driver, 2-Func, 6-Bit, True Output, TTL, PDSO16 | Fairchild Semiconductor Corporation | DM74LS367AMX vs 74LS367ASC |
HD74LS367ARP | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDSO16, FP-16DN | Hitachi Ltd | DM74LS367AMX vs HD74LS367ARP |
74LS367ASC | Bus Driver, | Rochester Electronics LLC | DM74LS367AMX vs 74LS367ASC |
SN74LS367AD | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | onsemi | DM74LS367AMX vs SN74LS367AD |
SN74LS367ADR2 | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | onsemi | DM74LS367AMX vs SN74LS367ADR2 |
DM74LS367AM | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Rochester Electronics LLC | DM74LS367AMX vs DM74LS367AM |
SN74LS367ADG4 | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | DM74LS367AMX vs SN74LS367ADG4 |
DM74LS367AM | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | DM74LS367AMX vs DM74LS367AM |