Part Details for SN74H60N-10 by Texas Instruments
Overview of SN74H60N-10 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for SN74H60N-10
SN74H60N-10 CAD Models
SN74H60N-10 Part Data Attributes
|
SN74H60N-10
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74H60N-10
Texas Instruments
TTL/H/L SERIES, DUAL 4-INPUT AND/NAND GATE, PDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.305 mm | |
Logic IC Type | AND/NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 4.5 mA | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74H60N-10
This table gives cross-reference parts and alternative options found for SN74H60N-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74H60N-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNC5460J | IC,GATE EXPANDER,STD-TTL,DIP,14PIN,CERAMIC | Texas Instruments | SN74H60N-10 vs SNC5460J |
SN7460NP3 | SN7460NP3 | Texas Instruments | SN74H60N-10 vs SN7460NP3 |
SN7460N3 | AND/NAND Gate | Rochester Electronics LLC | SN74H60N-10 vs SN7460N3 |
SN74H60N3 | IC,GATE EXPANDER,H-TTL,DIP,14PIN,PLASTIC | Texas Instruments | SN74H60N-10 vs SN74H60N3 |
SN74H60NP3 | IC,GATE EXPANDER,H-TTL,DIP,14PIN,PLASTIC | Texas Instruments | SN74H60N-10 vs SN74H60NP3 |
SN7460N3 | SN7460N3 | Texas Instruments | SN74H60N-10 vs SN7460N3 |
SNC5460J-00 | SNC5460J-00 | Texas Instruments | SN74H60N-10 vs SNC5460J-00 |
SN74H60JP4 | IC,GATE EXPANDER,H-TTL,DIP,14PIN,CERAMIC | Texas Instruments | SN74H60N-10 vs SN74H60JP4 |
SN54H60J | AND/NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14 | Rochester Electronics LLC | SN74H60N-10 vs SN54H60J |
SN5460J | TTL/H/L SERIES, DUAL 4-INPUT AND/NAND GATE, CDIP14 | Texas Instruments | SN74H60N-10 vs SN5460J |