Datasheets
SNC5460J by:

IC,GATE EXPANDER,STD-TTL,DIP,14PIN,CERAMIC

Part Details for SNC5460J by Texas Instruments

Overview of SNC5460J by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Telecommunications Automotive

Part Details for SNC5460J

SNC5460J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SNC5460J Part Data Attributes

SNC5460J Texas Instruments
Buy Now Datasheet
Compare Parts:
SNC5460J Texas Instruments IC,GATE EXPANDER,STD-TTL,DIP,14PIN,CERAMIC
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description DIP, DIP14,.3
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
JESD-30 Code R-XDIP-T14
Logic IC Type AND/NAND GATE
Number of Functions 2
Number of Inputs 4
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Screening Level MIL-STD-883 Class B (Modified)
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL

Alternate Parts for SNC5460J

This table gives cross-reference parts and alternative options found for SNC5460J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNC5460J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN7460NP3 SN7460NP3 Texas Instruments SNC5460J vs SN7460NP3
SN7460N3 AND/NAND Gate Rochester Electronics LLC SNC5460J vs SN7460N3
SN74H60N3 IC,GATE EXPANDER,H-TTL,DIP,14PIN,PLASTIC Texas Instruments SNC5460J vs SN74H60N3
SN74H60NP3 IC,GATE EXPANDER,H-TTL,DIP,14PIN,PLASTIC Texas Instruments SNC5460J vs SN74H60NP3
SN7460N3 SN7460N3 Texas Instruments SNC5460J vs SN7460N3
SNC5460J-00 SNC5460J-00 Texas Instruments SNC5460J vs SNC5460J-00
SN74H60JP4 IC,GATE EXPANDER,H-TTL,DIP,14PIN,CERAMIC Texas Instruments SNC5460J vs SN74H60JP4
SN54H60J AND/NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14 Rochester Electronics LLC SNC5460J vs SN54H60J
SN5460J TTL/H/L SERIES, DUAL 4-INPUT AND/NAND GATE, CDIP14 Texas Instruments SNC5460J vs SN5460J
SN74H60N-10 TTL/H/L SERIES, DUAL 4-INPUT AND/NAND GATE, PDIP14 Texas Instruments SNC5460J vs SN74H60N-10
Part Number Description Manufacturer Compare
SN7460J4 AND/NAND Gate Rochester Electronics LLC SNC5460J vs SN7460J4
SNC5460J AND/NAND Gate Rochester Electronics LLC SNC5460J vs SNC5460J
SN7460N3 AND/NAND Gate Rochester Electronics LLC SNC5460J vs SN7460N3
SN74H60N-10 TTL/H/L SERIES, DUAL 4-INPUT AND/NAND GATE, PDIP14 Texas Instruments SNC5460J vs SN74H60N-10
SN5460J TTL/H/L SERIES, DUAL 4-INPUT AND/NAND GATE, CDIP14 Texas Instruments SNC5460J vs SN5460J
S5460W IC TTL/H/L SERIES, DUAL 4-INPUT AND/NAND GATE, CDFP14, Gate NXP Semiconductors SNC5460J vs S5460W
SNJ54H60W-10 TTL/H/L SERIES, DUAL 4-INPUT AND/NAND GATE, CDFP14 Texas Instruments SNC5460J vs SNJ54H60W-10
SNJ54H60W TTL/H/L SERIES, DUAL 4-INPUT AND/NAND GATE, CDFP14, HERMETIC SEALED, CERAMIC, FP-14 Texas Instruments SNC5460J vs SNJ54H60W
SNC54H60W AND/NAND Gate Rochester Electronics LLC SNC5460J vs SNC54H60W
SN54H60J-00 IC TTL/H/L SERIES, DUAL 4-INPUT AND/NAND GATE, CDIP14, Gate Texas Instruments SNC5460J vs SN54H60J-00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNC5460J by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNC5460J by Texas Instruments

Select Manufacturer
Which Manufacturer of SNC5460J would you like to use for your alert(s)?
  • Please alert me when SNC5460J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNC5460J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNC5460J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNC5460J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNC5460J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNC5460J by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: