Part Details for SNJ54H60W-10 by Texas Instruments
Overview of SNJ54H60W-10 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for SNJ54H60W-10
SNJ54H60W-10 CAD Models
SNJ54H60W-10 Part Data Attributes
|
SNJ54H60W-10
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54H60W-10
Texas Instruments
TTL/H/L SERIES, DUAL 4-INPUT AND/NAND GATE, CDFP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDFP-F14 | |
Length | 9.21 mm | |
Logic IC Type | AND/NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 4.5 mA | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.29 mm |
Alternate Parts for SNJ54H60W-10
This table gives cross-reference parts and alternative options found for SNJ54H60W-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54H60W-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S5460W | IC TTL/H/L SERIES, DUAL 4-INPUT AND/NAND GATE, CDFP14, Gate | NXP Semiconductors | SNJ54H60W-10 vs S5460W |
S5460W | AND/NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDFP14 | Signetics | SNJ54H60W-10 vs S5460W |
SNJ54H60W | TTL/H/L SERIES, DUAL 4-INPUT AND/NAND GATE, CDFP14, HERMETIC SEALED, CERAMIC, FP-14 | Texas Instruments | SNJ54H60W-10 vs SNJ54H60W |
SNC54H60W | AND/NAND Gate | Rochester Electronics LLC | SNJ54H60W-10 vs SNC54H60W |
SN54H60W | AND/NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDFP14 | Rochester Electronics LLC | SNJ54H60W-10 vs SN54H60W |
SN5460W | IC TTL/H/L SERIES, DUAL 4-INPUT AND/NAND GATE, CDFP14, Gate | Texas Instruments | SNJ54H60W-10 vs SN5460W |
SN5460W-00 | IC TTL/H/L SERIES, DUAL 4-INPUT AND/NAND GATE, CDFP14, Gate | Texas Instruments | SNJ54H60W-10 vs SN5460W-00 |
SNJ5460W | TTL/H/L SERIES, DUAL 4-INPUT AND/NAND GATE, CDFP14, HERMETIC SEALED, CERAMIC, FP-14 | Texas Instruments | SNJ54H60W-10 vs SNJ5460W |