Part Details for SN74H60N3 by Texas Instruments
Overview of SN74H60N3 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for SN74H60N3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74H60N3-ND
|
DigiKey | IC GATE 14DIP Min Qty: 105 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2964 In Stock |
|
$2.8800 | Buy Now |
|
Rochester Electronics | Gate, TTL, PDIP14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2964 |
|
$2.4800 / $2.9100 | Buy Now |
Part Details for SN74H60N3
SN74H60N3 CAD Models
SN74H60N3 Part Data Attributes
|
SN74H60N3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74H60N3
Texas Instruments
IC,GATE EXPANDER,H-TTL,DIP,14PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T14 | |
Logic IC Type | AND/NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for SN74H60N3
This table gives cross-reference parts and alternative options found for SN74H60N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74H60N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNC5460J | IC,GATE EXPANDER,STD-TTL,DIP,14PIN,CERAMIC | Texas Instruments | SN74H60N3 vs SNC5460J |
SN7460NP3 | SN7460NP3 | Texas Instruments | SN74H60N3 vs SN7460NP3 |
SN7460N3 | AND/NAND Gate | Rochester Electronics LLC | SN74H60N3 vs SN7460N3 |
SN74H60NP3 | IC,GATE EXPANDER,H-TTL,DIP,14PIN,PLASTIC | Texas Instruments | SN74H60N3 vs SN74H60NP3 |
SN7460N3 | SN7460N3 | Texas Instruments | SN74H60N3 vs SN7460N3 |
SNC5460J-00 | SNC5460J-00 | Texas Instruments | SN74H60N3 vs SNC5460J-00 |
SN74H60JP4 | IC,GATE EXPANDER,H-TTL,DIP,14PIN,CERAMIC | Texas Instruments | SN74H60N3 vs SN74H60JP4 |
SN54H60J | AND/NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14 | Rochester Electronics LLC | SN74H60N3 vs SN54H60J |
SN5460J | TTL/H/L SERIES, DUAL 4-INPUT AND/NAND GATE, CDIP14 | Texas Instruments | SN74H60N3 vs SN5460J |
SN74H60N-10 | TTL/H/L SERIES, DUAL 4-INPUT AND/NAND GATE, PDIP14 | Texas Instruments | SN74H60N3 vs SN74H60N-10 |