Part Details for SN74CBTS3384DBLE by Texas Instruments
Overview of SN74CBTS3384DBLE by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SN74CBTS3384DBLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74CBTS3384DBLE-ND
|
DigiKey | BUS DRIVER Min Qty: 2049 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.1500 | Buy Now |
|
Rochester Electronics | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 5-Bit, True Output, PDSO24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$0.1257 / $0.1479 | Buy Now |
Part Details for SN74CBTS3384DBLE
SN74CBTS3384DBLE CAD Models
SN74CBTS3384DBLE Part Data Attributes:
|
SN74CBTS3384DBLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBTS3384DBLE
Texas Instruments
10-Bit FET Bus Switch With Schottky Diode Clamping 24-SSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | PLASTIC, SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TTL COMPATIBLE BUS SWITCH | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G24 | |
Length | 8.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 5 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 0.35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for SN74CBTS3384DBLE
This table gives cross-reference parts and alternative options found for SN74CBTS3384DBLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTS3384DBLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBTS3384DBR | 10-Bit FET Bus Switch With Schottky Diode Clamping 24-SSOP -40 to 85 | Texas Instruments | SN74CBTS3384DBLE vs SN74CBTS3384DBR |
CBTD3384DB,112 | CBTD3384 - 10-bit level shifting bus switch with 5-bit output enables@en-us | Nexperia | SN74CBTS3384DBLE vs CBTD3384DB,112 |
SN74CBT3384ADBR | 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs 24-SSOP -40 to 85 | Texas Instruments | SN74CBTS3384DBLE vs SN74CBT3384ADBR |
CBTS3384DB,112 | CBTS3384DB | NXP Semiconductors | SN74CBTS3384DBLE vs CBTS3384DB,112 |
935268988118 | Bus Driver, 10-Func, 1-Bit, True Output, PDSO24 | Nexperia | SN74CBTS3384DBLE vs 935268988118 |
CBT3384DB,112 | CBT3384 - 10-bit bus switch with 5-bit output enables@en-us | Nexperia | SN74CBTS3384DBLE vs CBT3384DB,112 |
SN74CBT3384CDB | IC CBT/FST/QS/5C/B SERIES, 10 1-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SSOP-24, Bus Driver/Transceiver | Texas Instruments | SN74CBTS3384DBLE vs SN74CBT3384CDB |
CBTD3384DB,112 | CBTD3384 - 10-bit level shifting bus switch with 5-bit output enables SSOP2 24-Pin | NXP Semiconductors | SN74CBTS3384DBLE vs CBTD3384DB,112 |
SN74CBT3384DB | CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24 | Texas Instruments | SN74CBTS3384DBLE vs SN74CBT3384DB |
935268988112 | IC 10 1-BIT DRIVER, TRUE OUTPUT, PDSO24, 5.30 MM, PLASTIC, MO-150, SOT-340-1, SSOP-24, Bus Driver/Transceiver | NXP Semiconductors | SN74CBTS3384DBLE vs 935268988112 |