Part Details for SN74CBT3384CDB by Texas Instruments
Overview of SN74CBT3384CDB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74CBT3384CDBQR | Texas Instruments | 10-Bit FET Bus Switch with -2 V Undershoot Protection 24-SSOP -40 to 85 |
Part Details for SN74CBT3384CDB
SN74CBT3384CDB CAD Models
SN74CBT3384CDB Part Data Attributes
|
SN74CBT3384CDB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBT3384CDB
Texas Instruments
IC CBT/FST/QS/5C/B SERIES, 10 1-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SSOP-24, Bus Driver/Transceiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.2 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 10 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for SN74CBT3384CDB
This table gives cross-reference parts and alternative options found for SN74CBT3384CDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT3384CDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBT3384ADBR | 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs 24-SSOP -40 to 85 | Texas Instruments | SN74CBT3384CDB vs SN74CBT3384ADBR |
SN74CBT3384DB | CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24 | Texas Instruments | SN74CBT3384CDB vs SN74CBT3384DB |
CBT3384DB-T | IC CBT/FST/QS/5C/B SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, 5.30 MM, PLASTIC, MO-150, SOT340-1, SSOP-24, Bus Driver/Transceiver | NXP Semiconductors | SN74CBT3384CDB vs CBT3384DB-T |
CBTD3384DB,118 | CBTD3384 - 10-bit level shifting bus switch with 5-bit output enables@en-us | Nexperia | SN74CBT3384CDB vs CBTD3384DB,118 |
935268988118 | Bus Driver, 10-Func, 1-Bit, True Output, PDSO24 | Nexperia | SN74CBT3384CDB vs 935268988118 |
CBTD3384DB,112 | CBTD3384 - 10-bit level shifting bus switch with 5-bit output enables SSOP2 24-Pin | NXP Semiconductors | SN74CBT3384CDB vs CBTD3384DB,112 |
SN74CBT3384CDBRG4 | CBT/FST/QS/5C/B SERIES, 10 1-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SSOP-24 | Texas Instruments | SN74CBT3384CDB vs SN74CBT3384CDBRG4 |
935268988112 | Bus Driver, 10-Func, 1-Bit, True Output, PDSO24 | Nexperia | SN74CBT3384CDB vs 935268988112 |
CBT3384DB,118 | CBT3384 - 10-bit bus switch with 5-bit output enables SSOP2 24-Pin | NXP Semiconductors | SN74CBT3384CDB vs CBT3384DB,118 |
CBT3384DB,118 | CBT3384 - 10-bit bus switch with 5-bit output enables@en-us | Nexperia | SN74CBT3384CDB vs CBT3384DB,118 |