Part Details for CBT3384DB,112 by Nexperia
Overview of CBT3384DB,112 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CBT3384DB,112
CBT3384DB,112 CAD Models
CBT3384DB,112 Part Data Attributes
|
CBT3384DB,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
CBT3384DB,112
Nexperia
CBT3384 - 10-bit bus switch with 5-bit output enables@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP2 | |
Package Description | SSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT340-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.2 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 5 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for CBT3384DB,112
This table gives cross-reference parts and alternative options found for CBT3384DB,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBT3384DB,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CBTD3384DB,118 | NXP Semiconductors | Check for Price | CBTD3384 - 10-bit level shifting bus switch with 5-bit output enables SSOP2 24-Pin | CBT3384DB,112 vs CBTD3384DB,118 |
SN74CBT3384CDBR | Texas Instruments | Check for Price | CBT/FST/QS/5C/B SERIES, 10 1-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SSOP-24 | CBT3384DB,112 vs SN74CBT3384CDBR |
CBTD3384DB | NXP Semiconductors | Check for Price | IC CBT/FST/QS/5C/B SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, 5.30 MM, PLASTIC, MO-150, SOT340-1, SSOP-24, Bus Driver/Transceiver | CBT3384DB,112 vs CBTD3384DB |
SN74CBT3384DBLE | Texas Instruments | Check for Price | 10-Bit FET Bus Switch 24-SSOP -40 to 85 | CBT3384DB,112 vs SN74CBT3384DBLE |
935268989118 | Nexperia | Check for Price | Bus Driver, 10-Func, 1-Bit, True Output, PDSO24 | CBT3384DB,112 vs 935268989118 |
CBT3384DB-T | NXP Semiconductors | Check for Price | IC CBT/FST/QS/5C/B SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, 5.30 MM, PLASTIC, MO-150, SOT340-1, SSOP-24, Bus Driver/Transceiver | CBT3384DB,112 vs CBT3384DB-T |
SN74CBT3384ADBRG4 | Texas Instruments | Check for Price | 10-Bit FET Bus Switch 24-SSOP -40 to 85 | CBT3384DB,112 vs SN74CBT3384ADBRG4 |