Part Details for 935268988118 by Nexperia
Overview of 935268988118 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for 935268988118
935268988118 CAD Models
935268988118 Part Data Attributes
|
935268988118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935268988118
Nexperia
Bus Driver, 10-Func, 1-Bit, True Output, PDSO24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.2 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 10 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for 935268988118
This table gives cross-reference parts and alternative options found for 935268988118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935268988118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBT3384DB | Bus Driver | Nexperia | 935268988118 vs CBT3384DB |
SN74CBTS3384DBRE4 | 10-Bit FET Bus Switch With Schottky Diode Clamping 24-SSOP -40 to 85 | Texas Instruments | 935268988118 vs SN74CBTS3384DBRE4 |
CBT3384DB,118 | CBT3384 - 10-bit bus switch with 5-bit output enables SSOP2 24-Pin | NXP Semiconductors | 935268988118 vs CBT3384DB,118 |
SN74CBT3384ADBRE4 | CBT/FST/QS/5C/B SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SSOP-24 | Texas Instruments | 935268988118 vs SN74CBT3384ADBRE4 |
CBT3384DB-T | Bus Driver | Nexperia | 935268988118 vs CBT3384DB-T |
CBTD3384DB | IC CBT/FST/QS/5C/B SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, 5.30 MM, PLASTIC, MO-150, SOT340-1, SSOP-24, Bus Driver/Transceiver | NXP Semiconductors | 935268988118 vs CBTD3384DB |
CBT3384DB | IC CBT/FST/QS/5C/B SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, 5.30 MM, PLASTIC, MO-150, SOT340-1, SSOP-24, Bus Driver/Transceiver | NXP Semiconductors | 935268988118 vs CBT3384DB |
CBTD3384DB,118 | CBTD3384 - 10-bit level shifting bus switch with 5-bit output enables@en-us | Nexperia | 935268988118 vs CBTD3384DB,118 |
SN74CBT3384DB | CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24 | Texas Instruments | 935268988118 vs SN74CBT3384DB |
SN74CBT3384CDBRG4 | CBT/FST/QS/5C/B SERIES, 10 1-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SSOP-24 | Texas Instruments | 935268988118 vs SN74CBT3384CDBRG4 |