Logic
SN74AVC20T245DGVR
Texas Instruments
Description: 20-Bit Dual Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 56-TVSOP -40 to 85

Overview of SN74AVC20T245DGVR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74AVC20T245DGVR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 26AJ9265
Newark Transceiver W/ Volt Translation, Tvsop56, Logic Device Type:Transceiver, Translating, Logic Family/Base Number:74Avc20T245, Logic Case Style:Tvsop, No. Of Pins:56Pins, Supply Voltage Min:1.2V, Supply Voltage Max:3.6V, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AVC20T245DGVR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $3.2900
  • 10 $3.1500
  • 25 $2.9900
  • 50 $2.8600
  • 100 $2.7400
  • 250 $2.6500
  • 500 $2.5900
  • 1,000 $2.5400
$2.5400 / $3.2900 Buy Now
DISTI # 296-19095-1-ND
DigiKey IC TRANSLATOR BIDIR 56TVSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1835
In Stock
  • 1 $3.0300
  • 10 $2.1830
  • 25 $1.9716
  • 100 $1.7397
  • 250 $1.6291
  • 500 $1.5624
  • 1,000 $1.5074
  • 2,000 $1.4622
  • 4,000 $1.4250
  • 6,000 $1.4063
$1.4063 / $3.0300 Buy Now
DISTI # 595-SN74AVC20245DGVR
Mouser Electronics Translation - Voltage Levels 20-Bit Dual Supply Bus Transceiver RoHS: Compliant 2052
  • 1 $2.4400
  • 10 $1.9400
  • 100 $1.6400
  • 250 $1.5600
  • 500 $1.4600
  • 1,000 $1.3900
  • 2,000 $1.3100
  • 4,000 $1.2900
$1.2900 / $2.4400 Buy Now
DISTI # J56:1989_00100108
Arrow Electronics Voltage Level Translator 20-CH Bidirectional 56-Pin TVSOP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks Europe - 2000
  • 2,000 $1.3160
  • 4,000 $1.3160
  • 6,000 $1.3160
$1.3160 Buy Now
DISTI # V72:2272_07335175
Arrow Electronics Voltage Level Translator 20-CH Bidirectional 56-Pin TVSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2239 Container: Cut Strips Americas - 204
  • 1 $1.9090
  • 10 $1.8090
  • 25 $1.7410
  • 100 $1.3160
$1.3160 / $1.9090 Buy Now
DISTI # 66977657
Verical Voltage Level Translator 20-CH Bidirectional 56-Pin TVSOP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2239 Americas - 204
  • 5 $1.9090
  • 10 $1.8090
  • 25 $1.7410
  • 100 $1.3160
$1.3160 / $1.9090 Buy Now
Quest Components BUS TRANSCEIVER, AVC SERIES, 2-FUNC, 10-BIT, TRUE OUTPUT, CMOS, PDSO56 160
  • 1 $2.8560
  • 43 $1.0710
  • 141 $0.9996
$0.9996 / $2.8560 Buy Now
Quest Components BUS TRANSCEIVER, AVC SERIES, 2-FUNC, 10-BIT, TRUE OUTPUT, CMOS, PDSO56 112
  • 1 $2.4000
  • 40 $1.4400
  • 105 $1.2960
$1.2960 / $2.4000 Buy Now
Rochester Electronics SN74AVC20T245 20-Bit Dual Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 3
  • 1 $1.5000
  • 25 $1.4700
  • 100 $1.4100
  • 500 $1.3500
  • 1,000 $1.2700
$1.2700 / $1.5000 Buy Now
Ameya Holding Limited IC BUS TRANSCVER 20BIT 56TVSOP 83308
RFQ
DISTI # C1S746201998871
Chip1Stop Voltage Level Translator 56-Pin TVSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 307
  • 1 $1.6800
  • 10 $1.3600
  • 50 $1.2100
  • 100 $1.1700
  • 200 $1.1600
$1.1600 / $1.6800 Buy Now
LCSC TVSOP-56-4.4mm Translators Level Shifters ROHS 11
  • 1 $2.3419
  • 10 $2.0670
  • 30 $1.8989
  • 100 $1.6742
$1.6742 / $2.3419 Buy Now

CAD Models for SN74AVC20T245DGVR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74AVC20T245DGVR by Texas Instruments

SN74AVC20T245DGVR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
TVSOP-56
Pin Count
56
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
AVC
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e4
Length
11.3 mm
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Bits
10
Number of Functions
2
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP56,.25,16
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.065 mA
Prop. Delay@Nom-Sup
6.4 ns
Propagation Delay (tpd)
6.4 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. SN74AVC20T245DGVR
    Texas Instruments
    20-Bit Dual Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 56-TVSOP -40 to 85
    VS

Alternate Parts for SN74AVC20T245DGVR

This table gives cross-reference parts and alternative options found for SN74AVC20T245DGVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AVC20T245DGVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935288145112 Bus Transceiver Nexperia SN74AVC20T245DGVR vs 935288145112
74AVC20T245DGV,118 Bus Transceiver Nexperia SN74AVC20T245DGVR vs 74AVC20T245DGV,118
935288145118 Bus Transceiver Nexperia SN74AVC20T245DGVR vs 935288145118
74AVC20T245DGV Bus Transceiver Nexperia SN74AVC20T245DGVR vs 74AVC20T245DGV
74AVC20T245DGVRE4 AVC SERIES, DUAL 10-BIT TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TVSOP-56 Texas Instruments SN74AVC20T245DGVR vs 74AVC20T245DGVRE4
74AVC20T245DGVRG4 20-Bit Dual Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 56-TVSOP -40 to 85 Texas Instruments SN74AVC20T245DGVR vs 74AVC20T245DGVRG4
Part Number Description Manufacturer Compare
74AVC20T245DGV Bus Transceiver Nexperia SN74AVC20T245DGVR vs 74AVC20T245DGV
SN74AVC20T245DGGR 20-Bit Dual Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 56-TSSOP -40 to 85 Texas Instruments SN74AVC20T245DGVR vs SN74AVC20T245DGGR
74AVC20T245DGV,112 Bus Transceiver Nexperia SN74AVC20T245DGVR vs 74AVC20T245DGV,112
935288145118 Bus Transceiver Nexperia SN74AVC20T245DGVR vs 935288145118
SN74AVC20T245ZQLR 20-Bit Dual Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85 Texas Instruments SN74AVC20T245DGVR vs SN74AVC20T245ZQLR
74AVC20T245DGVRG4 20-Bit Dual Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 56-TVSOP -40 to 85 Texas Instruments SN74AVC20T245DGVR vs 74AVC20T245DGVRG4
74AVC20T245DGVRE4 AVC SERIES, DUAL 10-BIT TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TVSOP-56 Texas Instruments SN74AVC20T245DGVR vs 74AVC20T245DGVRE4
74AVC20T245DGV,118 Bus Transceiver Nexperia SN74AVC20T245DGVR vs 74AVC20T245DGV,118

Related Parts for SN74AVC20T245DGVR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AVC20T245DGVR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AVC20T245DGVR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AVC20T245DGVR would you like to use for your alert(s)?
  • Please alert me when SN74AVC20T245DGVR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AVC20T245DGVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AVC20T245DGVR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AVC20T245DGVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AVC20T245DGVR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AVC20T245DGVR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: