Part Details for 935288145118 by Nexperia
Overview of 935288145118 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935288145118
935288145118 CAD Models
935288145118 Part Data Attributes
|
935288145118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935288145118
Nexperia
Bus Transceiver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AVC | |
JESD-30 Code | R-PDSO-G56 | |
Length | 11.3 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.0015 A | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.25,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Power Supply Current-Max (ICC) | 100 mA | |
Prop. Delay@Nom-Sup | 10.4 ns | |
Propagation Delay (tpd) | 10.4 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for 935288145118
This table gives cross-reference parts and alternative options found for 935288145118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935288145118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74AVC20T245DGVRG4 | Texas Instruments | Check for Price | 20-Bit Dual Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 56-TVSOP -40 to 85 | 935288145118 vs 74AVC20T245DGVRG4 |
74AVC20T245DGV,118 | Nexperia | Check for Price | Bus Transceiver | 935288145118 vs 74AVC20T245DGV,118 |
SN74AVC20T245DGVR | Texas Instruments | $1.3978 | 20-Bit Dual Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 56-TVSOP -40 to 85 | 935288145118 vs SN74AVC20T245DGVR |
SN74AVC20T245DGG | Texas Instruments | $1.7039 | 20-Bit Dual Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 56-TSSOP -40 to 85 | 935288145118 vs SN74AVC20T245DGG |
SN74AVC20T245ZQLR | Texas Instruments | Check for Price | 20-Bit Dual Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85 | 935288145118 vs SN74AVC20T245ZQLR |
74AVC20T245DGGRE4 | Texas Instruments | Check for Price | AVC SERIES, DUAL 10-BIT TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 | 935288145118 vs 74AVC20T245DGGRE4 |
SN74AVC20T245GQLR | Texas Instruments | Check for Price | AVC SERIES, DUAL 10-BIT TRANSCEIVER, TRUE OUTPUT, PBGA56, PLASTIC, VFBGA-56 | 935288145118 vs SN74AVC20T245GQLR |
935288145112 | Nexperia | Check for Price | Bus Transceiver | 935288145118 vs 935288145112 |
74AVC20T245DGGRG4 | Texas Instruments | Check for Price | 20-Bit Dual Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 56-TSSOP -40 to 85 | 935288145118 vs 74AVC20T245DGGRG4 |