There are no models available for this part yet.
Overview of 74AVC20T245DGVRE4 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 74AVC20T245DGVRE4 by Texas Instruments
Part Data Attributes for 74AVC20T245DGVRE4 by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SSOP
|
Package Description
|
TSSOP, TSSOP56,.25,16
|
Pin Count
|
56
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Control Type
|
COMMON CONTROL
|
Count Direction
|
BIDIRECTIONAL
|
Family
|
AVC
|
JESD-30 Code
|
R-PDSO-G56
|
JESD-609 Code
|
e4
|
Length
|
11.3 mm
|
Logic IC Type
|
BUS TRANSCEIVER
|
Max I(ol)
|
0.006 A
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
10
|
Number of Functions
|
2
|
Number of Ports
|
2
|
Number of Terminals
|
56
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP56,.25,16
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Prop. Delay@Nom-Sup
|
6.4 ns
|
Propagation Delay (tpd)
|
6.4 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
1.2 V
|
Supply Voltage-Nom (Vsup)
|
1.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4.4 mm
|
Alternate Parts for 74AVC20T245DGVRE4
This table gives cross-reference parts and alternative options found for 74AVC20T245DGVRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AVC20T245DGVRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935288145112 | Bus Transceiver | Nexperia | 74AVC20T245DGVRE4 vs 935288145112 |
74AVC20T245DGV,118 | Bus Transceiver | Nexperia | 74AVC20T245DGVRE4 vs 74AVC20T245DGV,118 |
935288145118 | Bus Transceiver | Nexperia | 74AVC20T245DGVRE4 vs 935288145118 |
74AVC20T245DGV | Bus Transceiver | Nexperia | 74AVC20T245DGVRE4 vs 74AVC20T245DGV |
SN74AVC20T245DGVR | 20-Bit Dual Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 56-TVSOP -40 to 85 | Texas Instruments | 74AVC20T245DGVRE4 vs SN74AVC20T245DGVR |
74AVC20T245DGVRG4 | 20-Bit Dual Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 56-TVSOP -40 to 85 | Texas Instruments | 74AVC20T245DGVRE4 vs 74AVC20T245DGVRG4 |