Part Details for 74AVC20T245DGV by Nexperia
Overview of 74AVC20T245DGV by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74AVC20T245DGV
74AVC20T245DGV CAD Models
74AVC20T245DGV Part Data Attributes
|
74AVC20T245DGV
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AVC20T245DGV
Nexperia
Bus Transceiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Family | AVC | |
JESD-30 Code | R-PDSO-G56 | |
Length | 11.3 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 10.4 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for 74AVC20T245DGV
This table gives cross-reference parts and alternative options found for 74AVC20T245DGV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AVC20T245DGV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935288145112 | Bus Transceiver | Nexperia | 74AVC20T245DGV vs 935288145112 |
74AVC20T245DGV,118 | Bus Transceiver | Nexperia | 74AVC20T245DGV vs 74AVC20T245DGV,118 |
935288145118 | Bus Transceiver | Nexperia | 74AVC20T245DGV vs 935288145118 |
SN74AVC20T245DGVR | 20-Bit Dual Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 56-TVSOP -40 to 85 | Texas Instruments | 74AVC20T245DGV vs SN74AVC20T245DGVR |
74AVC20T245DGVRE4 | AVC SERIES, DUAL 10-BIT TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TVSOP-56 | Texas Instruments | 74AVC20T245DGV vs 74AVC20T245DGVRE4 |
74AVC20T245DGVRG4 | 20-Bit Dual Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 56-TVSOP -40 to 85 | Texas Instruments | 74AVC20T245DGV vs 74AVC20T245DGVRG4 |