-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20-Bit Dual Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 56-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9264
|
Newark | Transceiver W/ Volt Translation, Tssop56, Logic Device Type:Transceiver, Translating, Logic Family/Base Number:-, Logic Case Style:Tssop, No. Of Pins:56Pins, Supply Voltage Min:1.2V, Supply Voltage Max:3.6V, Logic Ic Family:74Avc, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AVC20T245DGGR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.5400 / $3.2900 | Buy Now |
DISTI #
296-17299-1-ND
|
DigiKey | IC TRANSLATOR BIDIR 56TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4038 In Stock |
|
$1.4063 / $2.7500 | Buy Now |
DISTI #
595-SN74AVC20T245DGG
|
Mouser Electronics | Translation - Voltage Levels 20B Dual Supply Bus Xceiver RoHS: Compliant | 2354 |
|
$1.3200 / $2.7500 | Buy Now |
|
Quest Components | BUS TRANSCEIVER, AVC SERIES, 2-FUNC, 10-BIT, TRUE OUTPUT, CMOS, PDSO56 | 490 |
|
$1.1906 / $2.3813 | Buy Now |
|
Rochester Electronics | SN74AVC20T245 20-Bit Dual Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 13 |
|
$1.2700 / $1.5000 | Buy Now |
|
Ameya Holding Limited | IC BUS TRANSCVER 20BIT 56TSSOP | 22205 |
|
RFQ | |
DISTI #
C1S746202120051
|
Chip1Stop | Voltage Level Translator 56-Pin TSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 842 |
|
$1.4500 / $2.3000 | Buy Now |
|
CHIPMALL.COM LIMITED | IC TRNSLTR BIDIRECTIONAL 56TSSOP | 1483 |
|
$1.4746 / $2.3475 | Buy Now |
|
LCSC | TSSOP-56-6.1mm Buffers Drivers Receivers Transceivers ROHS | 1473 |
|
$1.4402 / $2.3540 | Buy Now |
|
Win Source Electronics | IC BUS TRANSCVER 20BIT 56TSSOP | 21000 |
|
$1.5080 / $2.2610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AVC20T245DGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AVC20T245DGGR
Texas Instruments
20-Bit Dual Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 56-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AVC | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.065 mA | |
Prop. Delay@Nom-Sup | 6.4 ns | |
Propagation Delay (tpd) | 6.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for SN74AVC20T245DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AVC20T245DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AVC20T245DGV | Bus Transceiver | Nexperia | SN74AVC20T245DGGR vs 74AVC20T245DGV |
74AVC20T245DGV,112 | Bus Transceiver | Nexperia | SN74AVC20T245DGGR vs 74AVC20T245DGV,112 |
935288145118 | Bus Transceiver | Nexperia | SN74AVC20T245DGGR vs 935288145118 |
SN74AVC20T245DGVR | 20-Bit Dual Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 56-TVSOP -40 to 85 | Texas Instruments | SN74AVC20T245DGGR vs SN74AVC20T245DGVR |
SN74AVC20T245ZQLR | 20-Bit Dual Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | SN74AVC20T245DGGR vs SN74AVC20T245ZQLR |
74AVC20T245DGVRG4 | 20-Bit Dual Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 56-TVSOP -40 to 85 | Texas Instruments | SN74AVC20T245DGGR vs 74AVC20T245DGVRG4 |
74AVC20T245DGVRE4 | AVC SERIES, DUAL 10-BIT TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TVSOP-56 | Texas Instruments | SN74AVC20T245DGGR vs 74AVC20T245DGVRE4 |
74AVC20T245DGV,118 | Bus Transceiver | Nexperia | SN74AVC20T245DGGR vs 74AVC20T245DGV,118 |