Part Details for SN74ABT574AGQNR by Texas Instruments
Overview of SN74ABT574AGQNR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ABT574AGQNR
SN74ABT574AGQNR CAD Models
SN74ABT574AGQNR Part Data Attributes:
|
SN74ABT574AGQNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT574AGQNR
Texas Instruments
ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PBGA20, PLASTIC, VFBGA-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA20,4X5,25 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BROADSIDE VERSION OF 374 | |
Family | ABT | |
JESD-30 Code | R-PBGA-B20 | |
Length | 4 mm | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 150000000 Hz | |
Max I(ol) | 0.064 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA20,4X5,25 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 7.1 ns | |
Propagation Delay (tpd) | 7.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 3 mm |
Alternate Parts for SN74ABT574AGQNR
This table gives cross-reference parts and alternative options found for SN74ABT574AGQNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT574AGQNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ABT574AZQNR | Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PBGA20, GREEN, PLASTIC, VFBGA-20 | Rochester Electronics LLC | SN74ABT574AGQNR vs SN74ABT574AZQNR |
SN74ABT574AGQNR | Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PBGA20, PLASTIC, VFBGA-20 | Rochester Electronics LLC | SN74ABT574AGQNR vs SN74ABT574AGQNR |