Part Details for SN74ABT574AZQNR by Rochester Electronics LLC
Overview of SN74ABT574AZQNR by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ABT574AZQNR
SN74ABT574AZQNR CAD Models
SN74ABT574AZQNR Part Data Attributes
|
SN74ABT574AZQNR
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74ABT574AZQNR
Rochester Electronics LLC
Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PBGA20, GREEN, PLASTIC, VFBGA-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | VFBGA, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BROADSIDE VERSION OF 374 | |
Family | ABT | |
JESD-30 Code | R-PBGA-B20 | |
Length | 4 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Propagation Delay (tpd) | 7.1 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 3 mm |
Alternate Parts for SN74ABT574AZQNR
This table gives cross-reference parts and alternative options found for SN74ABT574AZQNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT574AZQNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ABT574AZQNR | IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PBGA20, GREEN, PLASTIC, VFBGA-20, Bus Driver/Transceiver | Texas Instruments | SN74ABT574AZQNR vs SN74ABT574AZQNR |