Filter Your Search
1 - 2 of 2 results
|
SN74ABT574AGQNR
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 7.1 ns | 1 | 8 | YES | VFBGA | 3-STATE | ABT | BUS DRIVER | BICMOS | BROADSIDE VERSION OF 374 | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PBGA-B20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 1 mm | 3 mm | 4 mm | ROCHESTER ELECTRONICS LLC | VFBGA, | unknown | 8542.39.00.01 | |||||||||||||||
|
SN74ABT574AGQNR
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 7.1 ns | 7.1 ns | 1 | 8 | YES | VFBGA | 150 MHz | POSITIVE EDGE | 3-STATE | ABT | BUS DRIVER | BICMOS | BROADSIDE VERSION OF 374 | 64 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PBGA-B20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | BGA20,4X5,25 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | BALL | 650 µm | BOTTOM | 1 mm | 3 mm | 4 mm | TEXAS INSTRUMENTS INC | VFBGA, BGA20,4X5,25 | not_compliant | 8542.39.00.01 | BGA | 20 |