-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual LVDS receiver 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN65LVDT9637BD-ND
|
DigiKey | IC RECEIVER 0/2 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
13865 In Stock |
|
$5.5800 | Buy Now |
DISTI #
296-46539-5-ND
|
DigiKey | IC RECEIVER 0/2 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
497 In Stock |
|
$4.8363 / $6.5400 | Buy Now |
DISTI #
595-SN65LVDT9637BD
|
Mouser Electronics | LVDS Interface IC DUAL LVDS RECEIVER RoHS: Compliant | 2735 |
|
$4.8300 / $6.5400 | Buy Now |
DISTI #
V99:2348_07321797
|
Arrow Electronics | LVDS Receiver 400Mbps 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1836 | Americas - 22 |
|
$5.0090 / $5.6330 | Buy Now |
DISTI #
34791810
|
Verical | LVDS Receiver 400Mbps 8-Pin SOIC Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1836 | Americas - 22 |
|
$5.0090 / $5.6330 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 48 |
|
$5.4844 / $8.7750 | Buy Now |
|
Quest Components | 38 |
|
$7.8975 / $11.7000 | Buy Now | |
|
Rochester Electronics | SN65LVDT9637B Dual LVDS Receiver RoHS: Compliant Status: Active Min Qty: 1 | 13865 |
|
$4.8000 / $5.6400 | Buy Now |
DISTI #
SN65LVDT9637BD
|
TME | IC: interface, line interface,line receiver, 400Mbps, 3÷3.6VDC Min Qty: 1 | 0 |
|
$6.1800 / $7.6500 | RFQ |
|
Ameya Holding Limited | SOIC 8/I°/DUAL DIFFERENTIAL RECEIVER W/TERMIN | 23123 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVDT9637BD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDT9637BD
Texas Instruments
Dual LVDS receiver 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 6 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN65LVDT9637BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDT9637BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDT9637BDRG4 | DUAL LINE RECEIVER, PDSO8, 1.27 MM PITCH, GREEN, SOIC-8 | Texas Instruments | SN65LVDT9637BD vs SN65LVDT9637BDRG4 |
SN65LVDT9637BDR | Dual LVDS receiver 8-SOIC -40 to 85 | Texas Instruments | SN65LVDT9637BD vs SN65LVDT9637BDR |