Part Details for SN65LVDT9637AD by Texas Instruments
Overview of SN65LVDT9637AD by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN65LVDT9637AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN65LVDT9637AD-ND
|
DigiKey | IC RECEIVER 0/2 8SOIC Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
3280 In Stock |
|
$2.1200 | Buy Now |
DISTI #
296-2362-5-ND
|
DigiKey | IC RECEIVER 0/2 8SOIC Min Qty: 1 Container: Tube |
17 In Stock |
|
$3.7220 / $4.3800 | Buy Now |
|
Rochester Electronics | SN65LVDT9637 - Line Receiver, 2 Func, 2 Rcvr, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3280 |
|
$1.8200 / $2.1400 | Buy Now |
Part Details for SN65LVDT9637AD
SN65LVDT9637AD CAD Models
SN65LVDT9637AD Part Data Attributes
|
SN65LVDT9637AD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDT9637AD
Texas Instruments
High-Speed Differential Receivers 8-SOIC -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.008 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 6 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for SN65LVDT9637AD
This table gives cross-reference parts and alternative options found for SN65LVDT9637AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDT9637AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDT9637ADR | High-Speed Differential Receivers 8-SOIC -40 to 85 | Texas Instruments | SN65LVDT9637AD vs SN65LVDT9637ADR |
SN65LVDS9637ADR | DUAL LINE RECEIVER, PDSO8, PLASTIC, SO-8 | Rochester Electronics LLC | SN65LVDT9637AD vs SN65LVDS9637ADR |
SN65LVDS34DRG4 | Quad LVDS receiver with -4 to 5-V common-mode range 8-SOIC -40 to 85 | Texas Instruments | SN65LVDT9637AD vs SN65LVDS34DRG4 |
SN65LVDS9637AD | High-Speed Differential Receivers 8-SOIC -40 to 85 | Texas Instruments | SN65LVDT9637AD vs SN65LVDS9637AD |
SN65LVDS34D | Quad LVDS receiver with -4 to 5-V common-mode range 8-SOIC -40 to 85 | Texas Instruments | SN65LVDT9637AD vs SN65LVDS34D |
SN65LVDT34DG4 | Quad LVDS receiver with -4 to 5-V common-mode range 8-SOIC -40 to 85 | Texas Instruments | SN65LVDT9637AD vs SN65LVDT34DG4 |
SN65LVDS9637BDG4 | Dual LVDS Receiver with -2 to 4.4V Common-mode Range 8-SOIC -40 to 85 | Texas Instruments | SN65LVDT9637AD vs SN65LVDS9637BDG4 |
SN65LVDS9637BD | Dual LVDS receiver with -2 to 4.4-V common-mode range 8-SOIC -40 to 85 | Texas Instruments | SN65LVDT9637AD vs SN65LVDS9637BD |
SN65LVDS34DR | Quad LVDS receiver with -4 to 5-V common-mode range 8-SOIC -40 to 85 | Texas Instruments | SN65LVDT9637AD vs SN65LVDS34DR |
SN65LVDS9637AD | DUAL LINE RECEIVER, PDSO8, PLASTIC, SO-8 | Rochester Electronics LLC | SN65LVDT9637AD vs SN65LVDS9637AD |