-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad LVDS receiver with -4 to 5-V common-mode range 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4950
|
Newark | Diff Line Receiver, 400Mbps, Soic-16, Device Type:Differential Line Receiver, Peak-To-Peak Jitter Max:-, Supply Current Max:23Ma, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Supply Voltage Min:3V, Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65LVDS33D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.6500 / $3.6500 | Buy Now |
DISTI #
296-9742-5-ND
|
DigiKey | IC RECEIVER 0/4 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
467 In Stock |
|
$1.4880 / $3.0800 | Buy Now |
DISTI #
595-SN65LVDS33D
|
Mouser Electronics | LVDS Interface IC Quad HS Diff RoHS: Compliant | 283 |
|
$1.4800 / $3.0800 | Buy Now |
DISTI #
V99:2348_07321594
|
Arrow Electronics | LVDS Receiver 400Mbps 16-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2227 | Americas - 61 |
|
$1.4770 / $3.0360 | Buy Now |
|
Bristol Electronics | 600 |
|
RFQ | ||
|
Quest Components | QUAD LINE RECEIVER, PDSO16 | 28 |
|
$2.5000 / $4.0000 | Buy Now |
|
Ameya Holding Limited | SN65LVDS33D 双 400Mbit/s LVDS 接收器, CMOS,ECL,LVCMOS,LVDS,LVECL,LVPECL,PECL输入, 3 → 3.6 V, 16针 SOIC封装 | 5488 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVDS33D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS33D
Texas Instruments
Quad LVDS receiver with -4 to 5-V common-mode range 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.004 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 6 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN65LVDS33D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS33D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDS33MDREPR | IC LINE RECEIVER, PDSO16, GREEN, PLASTIC, SOIC-16, Line Driver or Receiver | Texas Instruments | SN65LVDS33D vs SN65LVDS33MDREPR |
SN65LVDS33MDREP | Enhanced product high speed differential receivers 16-SOIC -55 to 125 | Texas Instruments | SN65LVDS33D vs SN65LVDS33MDREP |
SN65LVDS33DG4 | Quad LVDS receiver with -4 to 5-V common-mode range 16-SOIC -40 to 85 | Texas Instruments | SN65LVDS33D vs SN65LVDS33DG4 |
SN65LVDS33DRG4 | Quad LVDS receiver with -4 to 5-V common-mode range 16-SOIC -40 to 85 | Texas Instruments | SN65LVDS33D vs SN65LVDS33DRG4 |