Part Details for SN65LVDS32ADR by Texas Instruments
Overview of SN65LVDS32ADR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for SN65LVDS32ADR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN65LVDS32ADR-ND
|
DigiKey | IC LINE RECEIVER 4 FUNC 4 RCVR Min Qty: 148 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1422 In Stock |
|
$2.0400 | Buy Now |
|
Rochester Electronics | SN65LVDS32 400 Mbps LVDS Quad High Speed Differential Receiver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1422 |
|
$1.7500 / $2.0600 | Buy Now |
|
Chip1Cloud | HIGH-SPEED DIFFERENTIAL RECEIVERS | 1800 |
|
RFQ |
Part Details for SN65LVDS32ADR
SN65LVDS32ADR CAD Models
SN65LVDS32ADR Part Data Attributes
|
SN65LVDS32ADR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS32ADR
Texas Instruments
High-Speed Differential Receivers 16-SOIC -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.008 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 6 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for SN65LVDS32ADR
This table gives cross-reference parts and alternative options found for SN65LVDS32ADR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS32ADR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90LV032ATM/NOPB | IC QUAD LINE RECEIVER, PDSO16, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | SN65LVDS32ADR vs DS90LV032ATM/NOPB |
STLVDS3486BDR | QUAD LINE RECEIVER, PDSO16, SO-16 | STMicroelectronics | SN65LVDS32ADR vs STLVDS3486BDR |
SN65LVDS3486D | Quad LVDS receiver 16-SOIC -40 to 85 | Texas Instruments | SN65LVDS32ADR vs SN65LVDS3486D |
DS90LV032TMX | LINE RECEIVER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Rochester Electronics LLC | SN65LVDS32ADR vs DS90LV032TMX |
PI90LV048AWE | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, GREEN, SOIC-16 | Pericom Semiconductor Corporation | SN65LVDS32ADR vs PI90LV048AWE |
SN65LVDS3486DR | Quad LVDS receiver 16-SOIC -40 to 85 | Texas Instruments | SN65LVDS32ADR vs SN65LVDS3486DR |
MAX9126ESE+ | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | SN65LVDS32ADR vs MAX9126ESE+ |
SN65LVDS32ADR | QUAD LINE RECEIVER, PDSO16, PLASTIC, SO-16 | Rochester Electronics LLC | SN65LVDS32ADR vs SN65LVDS32ADR |
STLVDS32BD | QUAD LINE RECEIVER, PDSO16, SO-16 | STMicroelectronics | SN65LVDS32ADR vs STLVDS32BD |
DS90LV048ATMX | IC QUAD LINE RECEIVER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | SN65LVDS32ADR vs DS90LV048ATMX |