Drivers And Interfaces
SN65LVDS122D
Texas Instruments
Description: 2x2 1.5-Gbps LVDS crosspoint switch 16-SOIC -40 to 85

Overview of SN65LVDS122D by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for SN65LVDS122D by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN65LVDS122D-ND
DigiKey IC CROSSPOINT SW 1 X 2:2 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 27480
In Stock
  • 47 $6.3900
$6.3900 Buy Now
DISTI # 296-13650-5-ND
DigiKey IC CROSSPOINT SW 1 X 2:2 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 1 $10.6300
  • 10 $9.6000
  • 40 $9.1538
  • 120 $7.9481
  • 280 $7.5909
  • 520 $6.9211
  • 1,000 $6.0280
$6.0280 / $10.6300 Buy Now
DISTI # 595-SN65LVDS122D
Mouser Electronics Analog & Digital Crosspoint ICs 2X2 1.5 Gbps LVDS Crosspoint Switch RoHS: Compliant 83
  • 1 $10.8500
  • 10 $9.8000
  • 25 $9.3400
  • 120 $7.8000
  • 280 $7.3800
  • 520 $6.8500
  • 1,000 $6.0200
$6.0200 / $10.8500 Buy Now
Quest Components DUAL LINE TRANSCEIVER, PDSO16 267
  • 1 $12.3300
  • 33 $5.3430
  • 95 $4.9320
$4.9320 / $12.3300 Buy Now
Rochester Electronics SN65LVDS122 2X2 1.5 Gbps LVDS Crosspoint Switch RoHS: Compliant Status: Active Min Qty: 1 27480
  • 1 $6.4500
  • 25 $6.3200
  • 100 $6.0600
  • 500 $5.8000
  • 1,000 $5.4800
$5.4800 / $6.4500 Buy Now
DISTI # SN65LVDS122D
TME IC: interface, crosspoint switch, 1.5Gbps, 3÷3.6VDC, LVDS, SMD Min Qty: 1 40
  • 1 $14.1000
  • 5 $12.6000
  • 25 $11.0000
  • 120 $10.0000
  • 400 $9.3200
$9.3200 / $14.1000 Buy Now
Ameya Holding Limited IC CROSSPT SWTCH 1.5GBPS 16-SOIC 5700
RFQ

CAD Models for SN65LVDS122D by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN65LVDS122D by Texas Instruments

SN65LVDS122D
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Differential Output
YES
Driver Number of Bits
2
High Level Input Current-Max
0.00002 A
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
GENERAL PURPOSE
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
DIFFERENTIAL
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
0.9 ns
Receiver Number of Bits
2
Seated Height-Max
1.75 mm
Supply Current-Max
100 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Supply Voltage1-Max
3.6 V
Supply Voltage1-Min
3 V
Supply Voltage1-Nom
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
0.9 ns
Width
3.9 mm
Want to compare parts?
  1. SN65LVDS122D
    Texas Instruments
    2x2 1.5-Gbps LVDS crosspoint switch 16-SOIC -40 to 85
    VS

Alternate Parts for SN65LVDS122D

This table gives cross-reference parts and alternative options found for SN65LVDS122D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS122D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN65LVDS122DR 2x2 1.5-Gbps LVDS crosspoint switch 16-SOIC -40 to 85 Texas Instruments SN65LVDS122D vs SN65LVDS122DR
SN65LVDS22D Dual multiplexed LVDS repeater 16-SOIC -40 to 85 Texas Instruments SN65LVDS122D vs SN65LVDS22D
SN65LVDS22DR Dual multiplexed LVDS repeater 16-SOIC -40 to 85 Texas Instruments SN65LVDS122D vs SN65LVDS22DR
Part Number Description Manufacturer Compare
SN65LVDS122PW 2x2 1.5-Gbps LVDS crosspoint switch 16-TSSOP -40 to 85 Texas Instruments SN65LVDS122D vs SN65LVDS122PW
SN65LVDS22DR Dual multiplexed LVDS repeater 16-SOIC -40 to 85 Texas Instruments SN65LVDS122D vs SN65LVDS22DR
SN65LVDM22PW Dual multiplexed LVDM repeater 16-TSSOP -40 to 85 Texas Instruments SN65LVDS122D vs SN65LVDM22PW
SN65LVDS22PWR Dual multiplexed LVDS repeater 16-TSSOP -40 to 85 Texas Instruments SN65LVDS122D vs SN65LVDS22PWR
SN65LVDS122DR 2x2 1.5-Gbps LVDS crosspoint switch 16-SOIC -40 to 85 Texas Instruments SN65LVDS122D vs SN65LVDS122DR
SN65LVDT122PW 2x2 1.5-Gbps LVDS crosspoint switch 16-TSSOP -40 to 85 Texas Instruments SN65LVDS122D vs SN65LVDT122PW
SN65LVDS22D Dual multiplexed LVDS repeater 16-SOIC -40 to 85 Texas Instruments SN65LVDS122D vs SN65LVDS22D
SN65LVDS122PWR 2x2 1.5-Gbps LVDS crosspoint switch 16-TSSOP -40 to 85 Texas Instruments SN65LVDS122D vs SN65LVDS122PWR
SN65LVDM22D Dual multiplexed LVDM repeater 16-SOIC -40 to 85 Texas Instruments SN65LVDS122D vs SN65LVDM22D
SN65LVDT122D 2x2 1.5-Gbps LVDS crosspoint switch 16-SOIC -40 to 85 Texas Instruments SN65LVDS122D vs SN65LVDT122D

Related Parts for SN65LVDS122D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN65LVDS122D by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN65LVDS122D by Texas Instruments

  • Please alert me when SN65LVDS122D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN65LVDS122D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN65LVDS122D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN65LVDS122D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN65LVDS122D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN65LVDS122D by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: