-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual multiplexed LVDM repeater 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN65LVDM22D-ND
|
DigiKey | IC MULTIPLEXER LVDS 1CH 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
25518 In Stock |
|
$6.3500 | Buy Now |
DISTI #
296-1421-5-ND
|
DigiKey | IC MULTIPLEXER LVDS 1CH 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.9939 / $10.5700 | Buy Now |
DISTI #
595-SN65LVDM22D
|
Mouser Electronics | Interface - Signal Buffers, Repeaters Dual Multiplexed LVD RoHS: Compliant | 40 |
|
$5.9900 / $10.7900 | Buy Now |
|
Rochester Electronics | SN65LVDM22 Dual Multiplexed LVDM Repeater RoHS: Compliant Status: Active Min Qty: 1 | 25518 |
|
$5.4500 / $6.4100 | Buy Now |
|
Ameya Holding Limited | IC MULTIPLEXER LVDS 1CH 16SOIC | 8145 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVDM22D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDM22D
Texas Instruments
Dual multiplexed LVDM repeater 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | DIFFERENTIAL | |
Output Low Current-Max | 0.00001 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 6 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 27 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 6 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN65LVDM22D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDM22D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDM22DR | DUAL LINE TRANSCEIVER, PDSO16, GREEN, MS-012AC, SOIC-16 | Texas Instruments | SN65LVDM22D vs SN65LVDM22DR |
SN65LVDT122DR | DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | SN65LVDM22D vs SN65LVDT122DR |
SN65LVDT122DG4 | 2x2 1.5-Gbps LVDS crosspoint switch 16-SOIC -40 to 85 | Texas Instruments | SN65LVDM22D vs SN65LVDT122DG4 |
SN65LVDM22DG4 | Dual multiplexed LVDM repeater 16-SOIC -40 to 85 | Texas Instruments | SN65LVDM22D vs SN65LVDM22DG4 |
SN65LVDT122DRG4 | IC DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16, Line Driver or Receiver | Texas Instruments | SN65LVDM22D vs SN65LVDT122DRG4 |
SN65LVDT122D | 2x2 1.5-Gbps LVDS crosspoint switch 16-SOIC -40 to 85 | Texas Instruments | SN65LVDM22D vs SN65LVDT122D |