Part Details for SN65LVDM22PW by Texas Instruments
Overview of SN65LVDM22PW by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN65LVDM22PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN65LVDM22PW-ND
|
DigiKey | IC MULTIPLEXER LVDS 1CH 16TSSOP Min Qty: 48 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
21788 In Stock |
|
$6.3500 | Buy Now |
DISTI #
296-12023-5-ND
|
DigiKey | IC MULTIPLEXER LVDS 1CH 16TSSOP Min Qty: 48 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.9031 | Buy Now |
DISTI #
595-SN65LVDM22PW
|
Mouser Electronics | Interface - Signal Buffers, Repeaters Dual LVDS RoHS: Compliant | 56 |
|
$6.6800 / $10.5600 | Buy Now |
|
Rochester Electronics | SN65LVDM22 Dual Multiplexed LVDM Repeater RoHS: Compliant Status: Active Min Qty: 1 | 21788 |
|
$5.4500 / $6.4100 | Buy Now |
|
Ameya Holding Limited | IC MULTIPLEXER LVDS 1CH 16TSSOP | 27422 |
|
RFQ | |
DISTI #
SMC-SN65LVDM22PW
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 846 |
|
RFQ |
Part Details for SN65LVDM22PW
SN65LVDM22PW CAD Models
SN65LVDM22PW Part Data Attributes:
|
SN65LVDM22PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDM22PW
Texas Instruments
Dual multiplexed LVDM repeater 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 6 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 27 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 6 ns | |
Width | 4.4 mm |
Alternate Parts for SN65LVDM22PW
This table gives cross-reference parts and alternative options found for SN65LVDM22PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDM22PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI90LVB022LE | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, 0.173 INCH, GREEN, MO-153F/AB, TSSOP-16 | Pericom Semiconductor Corporation | SN65LVDM22PW vs PI90LVB022LE |
SN65LVDM22PWR | DUAL LINE TRANSCEIVER, PDSO16, GREEN, TSSOP-16 | Texas Instruments | SN65LVDM22PW vs SN65LVDM22PWR |
SN65LVDM22PWRG4 | DUAL LINE TRANSCEIVER, PDSO16, GREEN, TSSOP-16 | Texas Instruments | SN65LVDM22PW vs SN65LVDM22PWRG4 |
SN65LVDM22PWG4 | Dual Multiplexed LVDM Repeater 16-TSSOP -40 to 85 | Texas Instruments | SN65LVDM22PW vs SN65LVDM22PWG4 |