Drivers And Interfaces
SN65LBC175DG4
Texas Instruments
Description: Quadruple Low-Power Differential Line Receiver 16-SOIC -40 to 85

Overview of SN65LBC175DG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for SN65LBC175DG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN65LBC175DG4 by Texas Instruments

SN65LBC175DG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Differential Output
NO
High Level Input Current-Max
20 A
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE RECEIVER
Interface Standard
V.11; EIA-422-A; EIA-423-A; EIA-485
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Low Current-Max
0.016 A
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
30 ns
Receiver Number of Bits
4
Seated Height-Max
1.75 mm
Supply Current-Max
20 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Supply Voltage1-Max
5.25 V
Supply Voltage1-Min
4.75 V
Supply Voltage1-Nom
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. SN65LBC175DG4
    Texas Instruments
    Quadruple Low-Power Differential Line Receiver 16-SOIC -40 to 85
    VS

Alternate Parts for SN65LBC175DG4

This table gives cross-reference parts and alternative options found for SN65LBC175DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LBC175DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN65LBC175DR Quadruple Low-Power Differential Line Receiver 16-SOIC -40 to 85 Texas Instruments SN65LBC175DG4 vs SN65LBC175DR
SN65LBC175D Quadruple Low-Power Differential Line Receiver 16-SOIC -40 to 85 Texas Instruments SN65LBC175DG4 vs SN65LBC175D
SN65LBC175DRG4 Quadruple Low-Power Differential Line Receiver 16-SOIC -40 to 85 Texas Instruments SN65LBC175DG4 vs SN65LBC175DRG4
Part Number Description Manufacturer Compare
SN65LBC175N Quadruple Low-Power Differential Line Receiver 16-PDIP -40 to 85 Texas Instruments SN65LBC175DG4 vs SN65LBC175N
SN65LBC173N Quadruple Low-Power Differential Line Receiver 16-PDIP -40 to 85 Texas Instruments SN65LBC175DG4 vs SN65LBC173N
SN65LBC175NE4 QUAD LINE RECEIVER, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 Texas Instruments SN65LBC175DG4 vs SN65LBC175NE4
SN65LBC173ADG4 Quadruple RS-485 Differential Line Receivers 16-SOIC -40 to 85 Texas Instruments SN65LBC175DG4 vs SN65LBC173ADG4
SN75ALS199DRE4 QUAD LINE RECEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SN65LBC175DG4 vs SN75ALS199DRE4
AM26LS32DM8 Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16, HERMETIC SEALED, DIP-16 AMD SN65LBC175DG4 vs AM26LS32DM8
SN65175DR Quadruple Differential Line Receiver 16-SOIC -40 to 85 Texas Instruments SN65LBC175DG4 vs SN65175DR
AM26LS32DMB Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16, CERAMIC, DIP-16 AMD SN65LBC175DG4 vs AM26LS32DMB
DS26LS32MJ QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16 Texas Instruments SN65LBC175DG4 vs DS26LS32MJ
SN75LBC173NE4 Quadruple Low-Power Differential Line Receiver 16-PDIP 0 to 70 Texas Instruments SN65LBC175DG4 vs SN75LBC173NE4

Related Parts for SN65LBC175DG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN65LBC175DG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN65LBC175DG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN65LBC175DG4 would you like to use for your alert(s)?
  • Please alert me when SN65LBC175DG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN65LBC175DG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN65LBC175DG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN65LBC175DG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN65LBC175DG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN65LBC175DG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: