-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple Low-Power Differential Line Receiver 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48654-1-ND
|
DigiKey | IC RECEIVER 0/4 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4716 In Stock |
|
$1.8293 / $3.7900 | Buy Now |
DISTI #
595-SN65LBC175DR
|
Mouser Electronics | RS-422/RS-485 Interface IC Quadruple Low-Power Diff Line Receiver RoHS: Compliant | 1147 |
|
$1.8900 / $3.7900 | Buy Now |
|
Bristol Electronics | 437 |
|
RFQ | ||
|
Rochester Electronics | SN65LBC175 - Quadruple Low Power Differential ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1321 |
|
$1.7500 / $2.0600 | Buy Now |
|
Ameya Holding Limited | IC DIFF LINE RCVR QUAD LP 16SOIC | 5893 |
|
RFQ | |
|
Chip1Cloud | IC DIFF LINE RCVR QUAD LP 16SOIC | 12599 |
|
RFQ | |
|
Win Source Electronics | IC DIFF LINE RCVR QUAD LP 16SOIC | 9610 |
|
$0.9420 / $1.4130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LBC175DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LBC175DR
Texas Instruments
Quadruple Low-Power Differential Line Receiver 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | V.11; EIA-422-A; EIA-423-A; EIA-485 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 20 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 30 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN65LBC175DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LBC175DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LBC175DG4 | Quadruple Low-Power Differential Line Receiver 16-SOIC -40 to 85 | Texas Instruments | SN65LBC175DR vs SN65LBC175DG4 |
SN65LBC175D | Quadruple Low-Power Differential Line Receiver 16-SOIC -40 to 85 | Texas Instruments | SN65LBC175DR vs SN65LBC175D |
SN65LBC175DRG4 | Quadruple Low-Power Differential Line Receiver 16-SOIC -40 to 85 | Texas Instruments | SN65LBC175DR vs SN65LBC175DRG4 |