-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple RS-485 Differential Line Drivers 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9054
|
Newark | Line Driver, Rs422/Rs485, 30Mbps, Soic16, Device Type:Differential Line Driver, Ic Interface Type:Rs422, Rs485, No. Of Drivers:4Drivers, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Driver Case Style:Soic, No. Of Pins:16Pins, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65LBC174A16DW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.4100 / $10.5600 | Buy Now |
DISTI #
296-15175-5-ND
|
DigiKey | IC DRIVER 4/0 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1040 In Stock |
|
$5.6449 / $9.9500 | Buy Now |
DISTI #
595-SN65LBC174A16DW
|
Mouser Electronics | RS-422/RS-485 Interface IC Quad RS-485 Diff Line Driver RoHS: Compliant | 18181 |
|
$5.6400 / $9.9500 | Buy Now |
|
Rochester Electronics | SN65LBC174A Quadruple RS-485 Differential Line Drivers RoHS: Compliant Status: Active Min Qty: 1 | 11 |
|
$5.1300 / $6.0400 | Buy Now |
|
Ameya Holding Limited | SN65LBC174A16DW, 四 ISO 8482 线路发送器, 30Mbit/s, 差分信号, 5 V电源, 16针 SOIC封装 | 360 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 29 |
|
$6.5000 / $10.0000 | Buy Now |
|
Win Source Electronics | IC QUAD DIFF LINE DRVR 16-SOIC | 6000 |
|
$16.0150 / $24.0220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LBC174A16DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LBC174A16DW
Texas Instruments
Quadruple RS-485 Differential Line Drivers 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422; TIA-422; EIA-485; TIA-485; ISO 8482 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1 V | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 11 ns | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN65LBC174A16DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LBC174A16DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75LBC174A16DWR | Quadruple RS-485 Differential Line Drivers 16-SOIC 0 to 70 | Texas Instruments | SN65LBC174A16DW vs SN75LBC174A16DWR |
SN75LBC174A16DWG4 | Quadruple RS-485 Differential Line Drivers 16-SOIC 0 to 70 | Texas Instruments | SN65LBC174A16DW vs SN75LBC174A16DWG4 |
SN65LBC174A16DWR | Quadruple RS-485 Differential Line Drivers 16-SOIC -40 to 85 | Texas Instruments | SN65LBC174A16DW vs SN65LBC174A16DWR |
SN65LBC174A16DWG4 | Quadruple RS-485 Differential Line Drivers 16-SOIC -40 to 85 | Texas Instruments | SN65LBC174A16DW vs SN65LBC174A16DWG4 |