-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple RS-485 Differential Line Drivers 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SN75LBC174A16DWR-ND
|
DigiKey | IC DRIVER 4/0 16SOIC Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$4.3487 | Buy Now |
|
Ameya Holding Limited | IC QUAD RS-485 DIFF DRVR 16-SOIC | 11972 |
|
RFQ | |
|
Chip1Cloud | QUADRUPLE RS-485 DIFFERENTIAL LINE DRIVERS | 164973 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75LBC174A16DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75LBC174A16DWR
Texas Instruments
Quadruple RS-485 Differential Line Drivers 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422; TIA-422; EIA-485; TIA-485; ISO 8482 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1 V | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 11 ns | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN75LBC174A16DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75LBC174A16DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75LBC174A16DW | Quadruple RS-485 Differential Line Drivers 16-SOIC 0 to 70 | Texas Instruments | SN75LBC174A16DWR vs SN75LBC174A16DW |
SN65LBC174A16DWR | Quadruple RS-485 Differential Line Drivers 16-SOIC -40 to 85 | Texas Instruments | SN75LBC174A16DWR vs SN65LBC174A16DWR |
SN65LBC174A16DWG4 | Quadruple RS-485 Differential Line Drivers 16-SOIC -40 to 85 | Texas Instruments | SN75LBC174A16DWR vs SN65LBC174A16DWG4 |
SN75LBC174A16DWRG4 | QUAD LINE DRIVER, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | SN75LBC174A16DWR vs SN75LBC174A16DWRG4 |
SN65LBC174A16DWRG4 | Quadruple RS-485 Differential Line Drivers 16-SOIC -40 to 85 | Texas Instruments | SN75LBC174A16DWR vs SN65LBC174A16DWRG4 |