Part Details for SN65LBC174A16DWG4 by Texas Instruments
Overview of SN65LBC174A16DWG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN65LBC174A16DWG4
SN65LBC174A16DWG4 CAD Models
SN65LBC174A16DWG4 Part Data Attributes
|
SN65LBC174A16DWG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LBC174A16DWG4
Texas Instruments
Quadruple RS-485 Differential Line Drivers 16-SOIC -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422; TIA-422; EIA-485; TIA-485; ISO 8482 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1 V | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 11 ns | |
Width | 7.5 mm |
Alternate Parts for SN65LBC174A16DWG4
This table gives cross-reference parts and alternative options found for SN65LBC174A16DWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LBC174A16DWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75LBC174A16DW | Quadruple RS-485 Differential Line Drivers 16-SOIC 0 to 70 | Texas Instruments | SN65LBC174A16DWG4 vs SN75LBC174A16DW |
SN65LBC174A16DWR | Quadruple RS-485 Differential Line Drivers 16-SOIC -40 to 85 | Texas Instruments | SN65LBC174A16DWG4 vs SN65LBC174A16DWR |
SN75LBC174A16DWRG4 | QUAD LINE DRIVER, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | SN65LBC174A16DWG4 vs SN75LBC174A16DWRG4 |
SN65LBC174A16DWRG4 | Quadruple RS-485 Differential Line Drivers 16-SOIC -40 to 85 | Texas Instruments | SN65LBC174A16DWG4 vs SN65LBC174A16DWRG4 |