-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad RS-485 Differential Line Drivers 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4935
|
Newark | Transceiver, Rs485/Rs422, 30Mbps, Soic16, Device Type:Transceiver, Ic Interface Type:Rs422, Rs485, No. Of Drivers:4Drivers, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Driver Case Style:Soic, No. Of Pins:16Pins, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65LBC172A16DW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4300 / $10.5900 | Buy Now |
DISTI #
296-15174-5-ND
|
DigiKey | IC DRIVER 4/0 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
307 In Stock |
|
$6.8508 / $9.5900 | Buy Now |
DISTI #
595-SN65LBC172A16DW
|
Mouser Electronics | RS-422/RS-485 Interface IC Quad RS-485 Diff Line Driver RoHS: Compliant | 5363 |
|
$5.4300 / $9.5900 | Buy Now |
|
Ameya Holding Limited | SN65LBC172A16DW, 四 ISO 8482 线路发送器, 30Mbit/s, 差分信号, 5 V电源, 16针 SOIC封装 | 52392 |
|
RFQ | |
|
ComSIT USA | Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16 RoHS: Not Compliant | Europe - 40 |
|
RFQ | |
|
Chip1Cloud | QUADRUPLE RS-485 DIFFERENTIAL LINE DRIVERS | 65000 |
|
RFQ | |
DISTI #
3005970
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.6016 / $10.5484 | Buy Now |
DISTI #
3005970
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.5173 / $9.9243 | Buy Now |
|
Win Source Electronics | QUADRUPLE RS-485 DIFFERENTIAL LINE DRIVERS | 26263 |
|
$30.1450 / $45.2180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LBC172A16DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LBC172A16DW
Texas Instruments
Quad RS-485 Differential Line Drivers 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422; TIA-422; EIA-485; TIA-485; ISO 8482 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1 V | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 11 ns | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN65LBC172A16DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LBC172A16DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LBC172A16DWR | Quad RS-485 Differential Line Drivers 16-SOIC -40 to 85 | Texas Instruments | SN65LBC172A16DW vs SN65LBC172A16DWR |
SN65LBC172A16DWRG4 | QUAD LINE DRIVER, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | SN65LBC172A16DW vs SN65LBC172A16DWRG4 |
SN65LBC172A16DWG4 | Quad RS-485 Differential Line Drivers 16-SOIC -40 to 85 | Texas Instruments | SN65LBC172A16DW vs SN65LBC172A16DWG4 |