Filter Your Search
1 - 4 of 4 results
|
SN65LBC172A16DWG4
Texas Instruments
|
$5.0552 | Yes | Obsolete | 5 V | 5 V | STANDARD | 3-STATE | 4 | 11 ns | LINE DRIVER | BICMOS | YES | EIA-422; TIA-422; EIA-485; TIA-485; ISO 8482 | 4 | 1 V | COMPLEMENTARY | 23 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.4 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN65LBC172A16DW
Texas Instruments
|
$5.2759 | Yes | Yes | End Of Life | 5 V | 5 V | STANDARD | 3-STATE | 4 | 11 ns | LINE DRIVER | BICMOS | YES | EIA-422; TIA-422; EIA-485; TIA-485; ISO 8482 | 4 | 1 V | 23 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.4 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN65LBC172A16DWRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | STANDARD | 3-STATE | 4 | 11 ns | LINE DRIVER | BICMOS | YES | EIA-422; TIA-422; EIA-485; TIA-485; ISO 8482 | 4 | 1 V | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.4 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
SN65LBC172A16DWR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 5 V | STANDARD | 3-STATE | 4 | 11 ns | LINE DRIVER | BICMOS | YES | EIA-422; TIA-422; EIA-485; TIA-485; ISO 8482 | 4 | 1 V | 23 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |