Part Details for DS26C31MMWA by Texas Instruments
Overview of DS26C31MMWA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS26C31MMWA
DS26C31MMWA CAD Models
DS26C31MMWA Part Data Attributes
|
DS26C31MMWA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS26C31MMWA
Texas Instruments
QUAD LINE DRIVER, UUC, WAFER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422 | |
JESD-30 Code | X-XUUC-N | |
Number of Functions | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Transmit Delay-Max | 14 ns |
Alternate Parts for DS26C31MMWA
This table gives cross-reference parts and alternative options found for DS26C31MMWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS26C31MMWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN55173FK | QUAD LINE RECEIVER, CQCC20, CERAMIC, LCC-20 | Texas Instruments | DS26C31MMWA vs SN55173FK |
DS90C032MWC | QUAD LINE RECEIVER, UUC, WAFER | Texas Instruments | DS26C31MMWA vs DS90C032MWC |
AM26LS31CDE4 | Quadruple differential line driver 16-SOIC 0 to 70 | Texas Instruments | DS26C31MMWA vs AM26LS31CDE4 |
AM26LS31MFKB | Quadruple Differential Line Driver 20-LCCC -55 to 125 | Texas Instruments | DS26C31MMWA vs AM26LS31MFKB |
SN75175D | Line Receiver, 2 Func, 2 Rcvr, BIPolar, PDSO16, PLASTIC, SOP-16 | Motorola Semiconductor Products | DS26C31MMWA vs SN75175D |
AM26C31CDBRG4 | Quadruple differential line driver 16-SSOP 0 to 70 | Texas Instruments | DS26C31MMWA vs AM26C31CDBRG4 |
AM26C32QN | QUAD LINE RECEIVER, PDIP16, PLASTIC, DIP-16 | Texas Instruments | DS26C31MMWA vs AM26C32QN |
AM26LS32AINE4 | Quadruple Differential Line Receiver 16-PDIP -40 to 85 | Texas Instruments | DS26C31MMWA vs AM26LS32AINE4 |
LTC488CN#TRPBF | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDIP16 | Analog Devices Inc | DS26C31MMWA vs LTC488CN#TRPBF |
MAX3043EWE | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, SO-16 | Maxim Integrated Products | DS26C31MMWA vs MAX3043EWE |